
ANT-B14-PW-QW | |
|---|---|
DigiKey Part Number | 343-ANT-B14-PW-QW-ND |
Manufacturer | |
Manufacturer Product Number | ANT-B14-PW-QW |
Description | RF ANT LTE B14 WHIP STR CAB PAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA FirstNet, LTE, Public Safety Whip, Straight Solder Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-B14-PW-QW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 778MHz | |
Frequency Range | 750MHz ~ 800MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.9dBi | |
Power - Max | 10 W | |
Features | Cable - 216mm, O-Ring Compatible | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.709" (94.20mm) | |
Applications | FirstNet, LTE, Public Safety | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.49.44000 | kr.4,944.00 |
| Unit Price without VAT: | kr.49.44000 |
|---|---|
| Unit Price with VAT: | kr.61.80000 |

