
ANT-490-PW-QW | |
|---|---|
DigiKey Part Number | 343-ANT-490-PW-QW-ND |
Manufacturer | |
Manufacturer Product Number | ANT-490-PW-QW |
Description | RF ANT 490MHZ WHIP STR CAB PAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, ISM, LoRaWAN, LTE, SIGFOX, UMTS Whip, Straight Solder Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-490-PW-QW Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 1.5 |
Series | Gain 1.3dBi |
Packaging Bag | Power - Max 10 W |
Part Status Active | Features Cable - 216mm, O-Ring Compatible |
RF Family/Standard General ISM | Termination Solder |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 490MHz | Height (Max) 6.209" (157.70mm) |
Frequency Range 470MHz ~ 510MHz | Applications GSM, ISM, LoRaWAN, LTE, SIGFOX, UMTS |
Antenna Type Whip, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.51.43330 | kr.5,143.33 |
| Unit Price without VAT: | kr.51.43330 |
|---|---|
| Unit Price with VAT: | kr.64.29163 |

