RF ANTENNA Cellular, LTE, NB-IoT, UMTS Whip, Straight U.FL (UMCC), I-PEX MHF1 Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-B13-PW-QW-UFL

DigiKey Part Number
343-ANT-B13-PW-QW-UFL-ND
Manufacturer
Manufacturer Product Number
ANT-B13-PW-QW-UFL
Description
RF ANT LTE B13 WHIP STR CAB PAN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA Cellular, LTE, NB-IoT, UMTS Whip, Straight U.FL (UMCC), I-PEX MHF1 Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
TE Connectivity Linx
VSWR
1.9
Series
Gain
1.7dBi
Packaging
Bag
Power - Max
10 W
Part Status
Active
Features
Cable - 216mm, O-Ring Compatible
RF Family/Standard
Cellular
Termination
U.FL (UMCC), I-PEX MHF1
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Panel Mount
Frequency (Center/Band)
765MHz
Height (Max)
3.874" (98.40mm)
Frequency Range
740MHz ~ 790MHz
Applications
Cellular, LTE, NB-IoT, UMTS
Antenna Type
Whip, Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.62.01000kr.62.01
Unit Price without VAT:kr.62.01000
Unit Price with VAT:kr.77.51250