
ANT-B8-PW-QW | |
|---|---|
DigiKey Part Number | 343-ANT-B8-PW-QW-ND |
Manufacturer | |
Manufacturer Product Number | ANT-B8-PW-QW |
Description | RF ANT LTE B8 WHIP STR CAB PAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Cellular, GSM, LTE, NB-IoT, UMTS Whip, Straight Solder Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-B8-PW-QW Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 2 |
Series | Gain 1.6dBi |
Packaging Bag | Power - Max 10 W |
Part Status Active | Features Cable - 216mm, O-Ring Compatible |
RF Family/Standard Cellular | Termination Solder |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 920MHz | Height (Max) 3.555" (90.30mm) |
Frequency Range 870MHz ~ 960MHz | Applications Cellular, GSM, LTE, NB-IoT, UMTS |
Antenna Type Whip, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.63.36580 | kr.6,336.58 |
| Unit Price without VAT: | kr.63.36580 |
|---|---|
| Unit Price with VAT: | kr.79.20725 |

