PDME2-S and PEME2-S Series SIP Isolated DC/DC Converters
CUI Inc’s unregulated DC/DC converters are 2 W isolated modules housed in a compact SIP package
CUI Inc’s PDME2-S and PEME2-S unregulated DC/DC converters are 2 W isolated modules housed in a compact SIP package. These converters feature single/dual unregulated output and offer up to 3,000 VDC isolation with up to 86% efficiency. They provide continuous short-circuit protection and operate over a wide -40°C to +105°C temperature range.
- 2 W isolated output
- 1:1 input range
- Single/dual unregulated outputs
- -40°C to +105°C operating temperature range
- No-load input current as low as 8 mA
- 1,500 VDC and 3,000 VDC isolation
- Up to 86% efficiency
- Continuous short-circuit protection
- Designed to meet EN/BS EN 62368
- UL 62368-1 certified
- Industrial
- Consumer
- Telecommunications
PDME2-S and PEME2-S Series SIP Isolated DC/DC Converters
| Image | Manufacturer Part Number | Description | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PEME2-S24-D12-S | DC-DC 3KV ISOLATED, 2 W, 21.6~26 | 2 | 21.6V | 26.4V | 0 - Immediate | $39.36 | View Details |
![]() | ![]() | PDME2-S5-S9-S | DC-DC ISOLATED, 2 W, 4.5~5.5 VDC | 1 | 4.5V | 5.5V | 9 - Immediate | $31.13 | View Details |
![]() | ![]() | PEME2-S12-S24-S | DC-DC 3KV ISOLATED, 2 W, 10.8~13 | 1 | 10.8V | 13.2V | 0 - Immediate | $29.48 | View Details |
![]() | ![]() | PDME2-S24-D5-S | DC-DC ISOLATED, 2 W, 21.6~26.4 V | 2 | 21.6V | 26.4V | 0 - Immediate | $25.69 | View Details |
![]() | ![]() | PEME2-S24-S3-S | DC-DC 3KV ISOLATED, 2 W, 21.6~26 | 1 | 21.6V | 26.4V | 0 - Immediate | $30.71 | View Details |
![]() | ![]() | PDME2-S12-S5-S | DC-DC ISOLATED, 2 W, 10.8~13.2 V | 1 | 10.8V | 13.2V | 0 - Immediate | $24.05 | View Details |
![]() | ![]() | PEME2-S12-D9-S | DC-DC 3KV ISOLATED, 2 W, 10.8~13 | 2 | 10.8V | 13.2V | 0 - Immediate | $32.24 | View Details |
![]() | ![]() | PEME2-S24-D9-S | DC-DC 3KV ISOLATED, 2 W, 21.6~26 | 2 | 21.6V | 26.4V | 35 - Immediate | $42.48 | View Details |
![]() | ![]() | PEME2-S12-D12-S | DC-DC 3KV ISOLATED, 2 W, 10.8~13 | 2 | 10.8V | 13.2V | 0 - Immediate | $32.24 | View Details |
![]() | ![]() | PDME2-S15-S15-S | DC-DC ISOLATED, 2 W, 13.5~16.5 V | 1 | 13.5V | 16.5V | 0 - Immediate | $24.15 | View Details |
![]() | ![]() | PDME2-S5-S15-S | DC-DC ISOLATED, 2 W, 4.5~5.5 VDC | 1 | 4.5V | 5.5V | 0 - Immediate | $28.86 | View Details |
![]() | ![]() | PEME2-S24-S12-S | DC-DC 3KV ISOLATED, 2 W, 21.6~26 | 1 | 21.6V | 26.4V | 0 - Immediate | $30.71 | View Details |
![]() | ![]() | PEME2-S24-S9-S | DC-DC 3KV ISOLATED, 2 W, 21.6~26 | 1 | 21.6V | 26.4V | 25 - Immediate | $33.09 | View Details |
![]() | ![]() | PEME2-S5-S5-S | DC-DC ISOLATED, 2 W, 4.5~5.5 VDC | 1 | 4.5V | 5.5V | 0 - Immediate | $30.09 | View Details |
![]() | ![]() | PEME2-S5-S3-S | DC-DC ISOLATED, 2 W, 4.5~5.5 VDC | 1 | 4.5V | 5.5V | 50 - Immediate | $32.46 | View Details |
![]() | ![]() | PDME2-S24-S24-S | DC-DC ISOLATED, 2 W, 21.6~26.4 V | 1 | 21.6V | 26.4V | 0 - Immediate | $24.77 | View Details |
![]() | ![]() | PDME2-S15-S5-S | DC-DC ISOLATED, 2 W, 13.5~16.5 V | 1 | 13.5V | 16.5V | 0 - Immediate | $24.15 | View Details |
![]() | ![]() | PEME2-S15-S12-S | DC-DC 3KV ISOLATED, 2 W, 13.5~16 | 1 | 13.5V | 16.5V | 32 - Immediate | $32.59 | View Details |
![]() | ![]() | PEME2-S12-D5-S | DC-DC 3KV ISOLATED, 2 W, 10.8~13 | 2 | 10.8V | 13.2V | 0 - Immediate | $32.24 | View Details |
![]() | ![]() | PEME2-S5-D12-S | DC-DC ISOLATED, 2 W, 4.5~5.5 VDC | 2 | 4.5V | 5.5V | 0 - Immediate | $32.85 | View Details |