
PEME2-S24-D9-S | |
|---|---|
DigiKey Part Number | 179-PEME2-S24-D9-S-ND |
Manufacturer | |
Manufacturer Product Number | PEME2-S24-D9-S |
Description | DC-DC 3KV ISOLATED, 2 W, 21.6~26 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PEME2-S24-D9-S Models |
Category | Power (Watts) 1.998 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -9V | Standard Number 62368-1 |
Current - Output (Max) 111mA, 111mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.48000 | kr.42.48 |
| 5 | kr.40.88000 | kr.204.40 |
| 10 | kr.40.22100 | kr.402.21 |
| 25 | kr.39.36360 | kr.984.09 |
| Unit Price without VAT: | kr.42.48000 |
|---|---|
| Unit Price with VAT: | kr.53.10000 |

