FG23 Wireless Sub-GHz SoC | First Look
Silicon Labs' FG23 is the industry’s first wireless sub-GHz SoC with an Arm® Cortex®-M33, a dedicated security core and Arm PSA3 certification. The EFR32FG23 product family combines an energy-friendly microcontroller, up to 512 kbytes of flash, and 64 kbytes of RAM with a high performance radio transceiver and integrated power amplifier with up to 20 dBm of transmit power. All of this includes a robust set of peripherals with up to 31 GPIO for easy prototyping. The high-performance subGHz radio provides long range and is not susceptible to 2.4 GHz interference from technologies like Wi-Fi. This radio can operate with a number of support modulation formats and protocols for both custom and standard sub-GHz communications. The high performance receiver offers sensitivities ranging from -98.6 dBm to -110.7 dBm depending on the modulation format and carrier frequency. While transmit power can go as high at 20 dBm with a transmit current of 85.5 milliamps, the FG23 can operate in a number of low energy consumption modes with DeepSleep currents going down to 1.2 µA to greatly extend node life in battery-constrained IoT applications. The enhanced security features both a dedicated hardware core and a secure boot with faster, energy-efficient hardware encryption, a true random number generator (TRNG), and secure debug control that helps prevent unauthorized access to end-products.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EFR32FG23B010F512IM48-B | IC RF TXRX+MCU ISM<1GHZ 48QFN | 474 - Immediate | $50.05 | Vis detaljer |
![]() | ![]() | EFR32FG23B020F512IM48-B | IC RF TXRX+MCU ISM<1GHZ 48QFN | 0 - Immediate | $45.63 | Vis detaljer |
![]() | ![]() | EFR32FG23A020F512GM48-B | IC RF TXRX+MCU ISM<1GHZ 48QFN | 1937 - Immediate | $40.64 | Vis detaljer |
![]() | ![]() | EFR32FG23A010F512GM40-B | IC RF TXRX+MCU ISM<1GHZ 40QFN | 0 - Immediate | $44.67 | Vis detaljer |
![]() | ![]() | EFR32FG23B020F512IM40-B | IC RF TXRX+MCU ISM<1GHZ 40QFN | 477 - Immediate | $42.82 | Vis detaljer |
![]() | ![]() | EFR32FG23A020F512GM40-B | IC RF TXRX+MCU ISM<1GHZ 40QFN | 0 - Immediate | $40.32 | Vis detaljer |
![]() | ![]() | XG23-PK6067A | XG23 868-915 MHZ +14 DBM PRO KIT | 2 - Immediate | $1,292.80 | Vis detaljer |
![]() | ![]() | XG23-RB4210A | XG23 868-915 MHZ +20 DBM BOARD | 0 - Immediate | $414.34 | Vis detaljer |
![]() | ![]() | FG23-DK2600A | FG23 868-915 MHZ +14 DBM DEV KIT | 6 - Immediate | $566.40 | Vis detaljer |
![]() | ![]() | FG23-RB4265B | FG23 433 MHZ +10 DBM RADIO BOARD | 6 - Immediate | $360.83 | Vis detaljer |
![]() | ![]() | XG23-RB4204D | XG23 868-915 MHZ +14 DBM BOARD | 0 - Immediate | $376.38 | Vis detaljer |
![]() | ![]() | XG23-PK6068A | XG23 868-915 MHZ +20 DBM PRO KIT | 6 - Immediate | $1,293.18 | Vis detaljer |
![]() | ![]() | EFR32FG23A021F512GM40-B | IC RF TXRX+MCU ISM<1GHZ 40QFN | 115 - Immediate | $49.28 | Vis detaljer |
![]() | ![]() | EFR32FG23A011F512GM40-B | IC RF TXRX+MCU ISM<1GHZ 40QFN | 688 - Immediate | $45.57 | Vis detaljer |
![]() | ![]() | EFR32FG23B010F512IM40-B | IC RF TXRX+MCU ISM<1GHZ 40QFN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | EFR32FG23A010F512GM48-B | IC RF TXRX+MCU ISM<1GHZ 48QFN | 99 - Immediate | $37.50 | Vis detaljer |