Murata Electronics LBAD0ZZ1SE-743 | Datasheet Preview
The Murata LBAD0ZZ1SE-743 is a highly Integrated MCU, eSIM and LTE-M and NB1 modem. This certified end device includes an antenna connection for ease of integration with several different types of IoT applications to connect directly to a 4G network without a gateway and no additional carrier or regulatory certification. The LBAD0ZZ1SE features LTE Cat M1 and NB-IoT connectivity with 3GPP eDRX and PSM modes. A low power consumption enables up to 10 years of battery life with a hibernation current as low as 3 microamps with an industrial operating temperature range from -40 to +85 degrees celsius. The LBAD0ZZ1SE integrates an STM32L462RE ultra-low power microcontroller with an Arm Cortex-M4 CPU. An internal eSIM card is preloaded with the profile supporting LTE Cat-M1 coverage in 27 countries.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LBAD0ZZ1SE-743 | RF TXRX MODULE U.FL SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |