LBAD0ZZ1SE-743 Cat. M1/NB-IoT Cellular End Device
Murata’s cellular end device is ideal for a variety of applications including smart homes and sensor networks
Murata’s LBAD0ZZ1SE-743 cellular end device features a highly integrated (MCU, eSIM and LTE-M/NB1 modem), certified end device with an antenna connection for ease of integration with several different types of applications. This technology is for IoT devices to connect directly to a 4G network without a gateway and typically on batteries.
LTE-M which includes eMTC (enhanced machine type communication), is a type of low-power wide area network (LPWAN) radio technology standard developed by 3GPP to enable a wide range of cellular devices and services (specifically for machine-to-machine and internet-of-things applications). This ultra-small highly integrated end device provides a quicker time to market because no carrier or regulatory certification is required. The end benefit is less development time and faster-to-market opportunities for end equipment requiring LTE Cat M1 connectivity.
Narrow band-internet-of-things (NB-IoT) is a standards-based low-power wide area (LPWA) technology developed to enable a wide range of IoT devices and services. NB-IoT significantly improves the power consumption of user devices, system capacity, and spectrum efficiency, especially in deep coverage.
- Features the STMicroelectronics STM32L462RE Arm® Cortex® M4 with 512 kB Flash and 160 kB SRAM
- Small size (15.4 mm x 18.0 mm x 2.5 mm max.) in an LGA package
- Input voltage: 3.3 V
- 1 MB on-board serial Flash
- Certified end device with antenna connection for ease of integration
- Quicker time-to-market
- Less development time and cost for the developer/device manufacturer in need of LTE Cat M1 connectivity
- No additional carrier or regulatory certification required
- eSIM included in certification
- SIM card includes internal eSIM (WLCSP) preloaded with Truphone profile
- Low power consumption enables 10 years of battery life
- Antenna configurations: U.FL antenna connector
- OTA firmware upgrade
- Secure boot architecture and a robust hardware-based security framework
- RoHS-compliant
- Operating temperature: -40°C to +85°C
LBAD0ZZ1SE-743 Cellular End Devices
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LBAD0ZZ1SE-743 | RF TXRX MODULE U.FL SMD | 0 - Immediate | See Page for Pricing | Vis detaljer |