MEAN WELL UHP Series AC/DC Converters | DigiKey Daily
Mean well offers their UHP series of AC-to-DC power supplies. This series of converters, which includes 200 watt, 350 watt, and 500 watt units, are ultra-slim and high-efficient. Adopting the full input voltage range from 90 volts AC to 264 volts AC, this series provides an output voltage line as low as 3.3 volts and up to 48 volts. The fanless and half encapsulated design provides the best solution for precision instruments and equipment requiring a lightweight, small power supply without fan noise. Other features include short-circuit protection, overload protection, overvoltage protection, a 5G anti-vibration capability, and can support a peak load up to 150 percent. Ideal applications include LED signage, industrial automation machinery and control systems, and electronic instruments.
UHP-200 Series AC DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | UHP-200-24 | AC/DC CONVERTER 24V 202W | 1839 - Immediate | $310.66 | Vis detaljer |
![]() | ![]() | UHP-200-12 | AC/DC CONVERTER 12V 200W | 768 - Immediate | $310.66 | Vis detaljer |
![]() | ![]() | UHP-200-48 | AC/DC CONVERTER 48V 202W | 200 - Immediate | $310.66 | Vis detaljer |
![]() | ![]() | UHP-200R-12 | AC/DC CONVERTER 12V 200W | 92 - Immediate | $327.78 | Vis detaljer |
![]() | ![]() | UHP-200R-24 | AC/DC CONVERTER 24V 202W | 74 - Immediate | $327.78 | Vis detaljer |
![]() | ![]() | UHP-200-5 | AC/DC CONVERTER 5V 200W | 340 - Immediate | $348.07 | Vis detaljer |
![]() | ![]() | UHP-200R-4.2 | AC/DC CONVERTER 4.2V 168W | 0 - Immediate | $367.72 | Vis detaljer |
![]() | ![]() | UHP-200R-5 | AC/DC CONVERTER 5V 200W | 163 - Immediate | $367.72 | Vis detaljer |
![]() | ![]() | UHP-200-55 | AC/DC CONVERTER 55V 198W | 25 - Immediate | $310.66 | Vis detaljer |
![]() | ![]() | UHP-200-15 | AC/DC CONVERTER 15V 201W | 17 - Immediate | $310.66 | Vis detaljer |
![]() | ![]() | UHP-200R-55 | AC/DC CONVERTER 55V 198W | 5 - Immediate | $327.78 | Vis detaljer |
![]() | ![]() | UHP-200-3.3 | AC/DC CONVERTER 3.3V 132W | 6 - Immediate | $348.07 | Vis detaljer |
![]() | ![]() | UHP-200-36 | AC/DC CONVERTER 36V 202W | 0 - Immediate | $310.66 | Vis detaljer |
![]() | ![]() | UHP-200R-15 | AC/DC CONVERTER 15V 201W | 1 - Immediate | $327.78 | Vis detaljer |
![]() | ![]() | UHP-200R-48 | AC/DC CONVERTER 48V 202W | 0 - Immediate | $327.78 | Vis detaljer |
![]() | ![]() | UHP-200R-36 | AC/DC CONVERTER 36V 202W | 0 - Immediate | $327.78 | Vis detaljer |
![]() | ![]() | UHP-200-4.2 | AC/DC CONVERTER 4.2V 168W | 0 - Immediate | $348.07 | Vis detaljer |
![]() | ![]() | UHP-200R-3.3 | AC/DC CONVERTER 3.3V 132W | 1 - Immediate | $367.72 | Vis detaljer |
UHP-350 Series AC DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | UHP-350-24 | AC/DC CONVERTER 24V 350W | 314 - Immediate | $436.19 | Vis detaljer |
![]() | ![]() | UHP-350-36 | AC/DC CONVERTER 36V 351W | 80 - Immediate | $436.19 | Vis detaljer |
![]() | ![]() | UHP-350-12 | AC/DC CONVERTER 12V 350W | 34 - Immediate | $436.19 | Vis detaljer |
![]() | ![]() | UHP-350R-24 | AC/DC CONVERTER 24V 350W | 269 - Immediate | $453.94 | Vis detaljer |
![]() | ![]() | UHP-350-5 | AC/DC CONVERTER 5V 300W | 264 - Immediate | $488.18 | Vis detaljer |
![]() | ![]() | UHP-350-15 | AC/DC CONVERTER 15V 351W | 32 - Immediate | $436.19 | Vis detaljer |
![]() | ![]() | UHP-350R-5 | AC/DC CONVERTER 5V 300W | 1 - Immediate | $507.20 | Vis detaljer |
![]() | ![]() | UHP-350-55 | AC/DC CONVERTER 55V 347W | 13 - Immediate | $436.19 | Vis detaljer |
![]() | ![]() | UHP-350R-12 | AC/DC CONVERTER 12V 350W | 6 - Immediate | $453.94 | Vis detaljer |
![]() | ![]() | UHP-350R-36 | AC/DC CONVERTER 36V 351W | 8 - Immediate | $453.94 | Vis detaljer |
![]() | ![]() | UHP-350R-55 | AC/DC CONVERTER 55V 347W | 0 - Immediate | $453.94 | Vis detaljer |
![]() | ![]() | UHP-350R-15 | AC/DC CONVERTER 15V 351W | 3 - Immediate | $453.94 | Vis detaljer |
![]() | ![]() | UHP-350-3.3 | AC/DC CONVERTER 3.3V 198W | 4 - Immediate | $488.18 | Vis detaljer |
![]() | ![]() | UHP-350R-4.2 | AC/DC CONVERTER 4.2V 252W | 9 - Immediate | $507.20 | Vis detaljer |
![]() | ![]() | UHP-350-48 | AC/DC CONVERTER 48V 350W | 0 - Immediate | $436.19 | Vis detaljer |
![]() | ![]() | UHP-350R-48 | AC/DC CONVERTER 48V 350W | 0 - Immediate | $453.94 | Vis detaljer |
![]() | ![]() | UHP-350-4.2 | AC/DC CONVERTER 4.2V 252W | 1 - Immediate | $488.18 | Vis detaljer |
![]() | ![]() | UHP-350R-3.3 | AC/DC CONVERTER 3.3V 198W | 0 - Immediate | $507.20 | Vis detaljer |
UHP-500 Series AC DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | UHP-500-48 | AC/DC CONVERTER 48V 502W | 448 - Immediate | $597.23 | Vis detaljer |
![]() | ![]() | UHP-500-55 | AC/DC CONVERTER 55V 490W | 56 - Immediate | $597.23 | Vis detaljer |
![]() | ![]() | UHP-500-12 | AC/DC CONVERTER 12V 500W | 30 - Immediate | $597.23 | Vis detaljer |
![]() | ![]() | UHP-500R-24 | AC/DC CONVERTER 24V 502W | 61 - Immediate | $621.32 | Vis detaljer |
![]() | ![]() | UHP-500R-12 | AC/DC CONVERTER 12V 500W | 26 - Immediate | $621.32 | Vis detaljer |
![]() | ![]() | UHP-500-4.2 | AC/DC CONVERTER 4.2V 336W | 0 - Immediate | $668.87 | Vis detaljer |
![]() | ![]() | UHP-500-36 | AC/DC CONVERTER 36V 500W | 12 - Immediate | $597.23 | Vis detaljer |
![]() | ![]() | UHP-500R-48 | AC/DC CONVERTER 48V 502W | 5 - Immediate | $621.32 | Vis detaljer |
![]() | ![]() | UHP-500R-55 | AC/DC CONVERTER 55V 490W | 3 - Immediate | $621.32 | Vis detaljer |
![]() | ![]() | UHP-500R-15 | AC/DC CONVERTER 15V 501W | 2 - Immediate | $621.32 | Vis detaljer |
![]() | ![]() | UHP-500-24 | AC/DC CONVERTER 24V 502W | 0 - Immediate | $597.23 | Vis detaljer |
![]() | ![]() | UHP-500-5 | AC/DC CONVERTER 5V 400W | 0 - Immediate | $621.32 | Vis detaljer |
![]() | ![]() | UHP-500-15 | AC/DC CONVERTER 15V 501W | 0 - Immediate | $597.23 | Vis detaljer |
![]() | ![]() | UHP-500R-36 | AC/DC CONVERTER 36V 500W | 1 - Immediate | $621.32 | Vis detaljer |
![]() | ![]() | UHP-500R-4.2 | AC/DC CONVERTER 4.2V 336W | 0 - Immediate | $696.13 | Vis detaljer |
![]() | ![]() | UHP-500R-5 | AC/DC CONVERTER 5V 400W | 1 - Immediate | $696.13 | Vis detaljer |