Hirose ER8 Series Connectors | DigiKey Daily
Hirose ER8 board-to-board connectors combines high speed data with a small, rugged design for use in automotive, industrial, medical, and POS applications. The ER8 supports data rates up to 10 Gbps and has up to 120 positions with a 0.8 mm pitch. The connectors have an 85 Ω differential impedance at 35 ps rise times and offer an excellent insertion loss-to-crosstalk ratio, with plenty of margin to the IEEE802.3ap 10 Gbps spec. Connectors are available in multiple stacking heights and orientations to meet application requirements, and an increased contact wipe and insertion depth provides added resistance to shock and vibration as well as support for high-mating cycle applications.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ER8-10P-0.8SV-2H | CONN HDR 10POS SMD GOLD | 1 - Immediate | $15.85 | Vis detaljer |
![]() | ![]() | ER8-20P-0.8SV-2H | CONN HDR 20POS SMD GOLD | 23 - Immediate | $25.74 | Vis detaljer |
![]() | ![]() | ER8-30P-0.8SV-2H | CONN HDR 30POS SMD GOLD | 1466 - Immediate | $34.87 | Vis detaljer |
![]() | ![]() | ER8-40P-0.8SV-2H | CONN HDR 40POS SMD GOLD | 0 - Immediate | $29.48 | Vis detaljer |
![]() | ![]() | ER8-50P-0.8SV-2H | CONN HDR 50POS SMD GOLD | 60 - Immediate | $25.74 | Vis detaljer |
![]() | ![]() | ER8-60P-0.8SV-2H | CONN HDR 60POS SMD GOLD | 22 - Immediate | $33.03 | Vis detaljer |
![]() | ![]() | ER8-70P-0.8SV-2H | CONN HDR 70POS SMD GOLD | 0 - Immediate | $32.65 | Vis detaljer |
![]() | ![]() | ER8-80P-0.8SV-2H | CONN HDR 80POS SMD GOLD | 275 - Immediate | $39.18 | Vis detaljer |
![]() | ![]() | ER8-100P-0.8SV-2H | CONN HDR 100POS SMD GOLD | 0 - Immediate | $45.71 | Vis detaljer |
![]() | ![]() | ER8-120P-0.8SV-2H | CONN HDR 120POS SMD GOLD | 568 - Immediate | $34.49 | Vis detaljer |
![]() | ![]() | ER8-120P-0.8SV-2H(10) | CONN HDR 120POS SMD GOLD | 25 - Immediate | $31.70 | Vis detaljer |
![]() | ![]() | ER8-10P-0.8SV-5H | CONN HDR 10POS SMD GOLD | 641 - Immediate | $14.71 | Vis detaljer |
![]() | ![]() | ER8-20P-0.8SV-5H | CONN HDR 20POS SMD GOLD | 522 - Immediate | $24.28 | Vis detaljer |
![]() | ![]() | ER8-30P-0.8SV-5H | CONN HDR 30POS SMD GOLD | 216 - Immediate | $39.82 | Vis detaljer |
![]() | ![]() | ER8-40P-0.8SV-5H | CONN HDR 40POS SMD GOLD | 3428 - Immediate | $28.15 | Vis detaljer |
![]() | ![]() | ER8-50P-0.8SV-5H | CONN HDR 50POS SMD GOLD | 487 - Immediate | $29.48 | Vis detaljer |
![]() | ![]() | ER8-60P-0.8SV-5H | CONN HDR 60POS SMD GOLD | 667 - Immediate | $31.89 | Vis detaljer |
![]() | ![]() | ER8-70P-0.8SV-5H | CONN HDR 70POS SMD GOLD | 61 - Immediate | $32.02 | Vis detaljer |
![]() | ![]() | ER8-80P-0.8SV-5H | CONN HDR 80POS SMD GOLD | 72 - Immediate | $37.98 | Vis detaljer |
![]() | ![]() | ER8-100P-0.8SV-5H | CONN HDR 100POS SMD GOLD | 213 - Immediate | $40.45 | Vis detaljer |