Broadcom ACPL-W346 Optocoupler | DigiKey Daily
Broadcom’s ACPL-W346 is a high-speed 2.5 A gate drive optocoupler in a stretched SO-6 package designed to drive power and SiC MOSFETs in high switching frequency applications. The device has a maximum propagation delay of 120 ns, which is twice as fast as previous generation optocouplers, enabling higher frequency switching and higher conversion efficiency. The optocoupler has a wide operating voltage of 10 V to 20 V and supports rail-to-rail output. Combined with the high peak output current, this makes the optocoupler ideally suited for direct driving MOSFETs. The ACPL-W346 offers 100 kV/µs common mode rejection, high insulation voltage ratings, and multiple safety approvals to ensure reliable operation in harsh environments, such as industrial motor drives, inverters, and switching power supplies.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ACPL-W346-000E | OPTOISO 5KV 1CH GATE DRIVER 6SO | 2563 - Immediate | $32.38 | Vis detaljer |
![]() | ![]() | ACPL-W346-500E | OPTOISO 5KV 1CH GATE DRIVER 6SO | 681 - Immediate | $32.83 | Vis detaljer |