VideoLibrary

ADT7422 | Datasheet Preview

This 16-bit I2C temperature sensor is rated for operation from minus 40 degrees Celsius to 125 degrees Celsius. When operating at 3 volts, the average supply current is typically 210 micro amps. This IC also features a shutdown mode which allows for a typical shutdown current of 2 micro amps at 3 volts. It offers a simple implementation, meaning no temperature calibration or correction is required, and no linearity correction is required either. Ideal applications include food transportation and storage; laser diode temperature control; vital signs monitoring, glucose meters and incubators for the healthcare industry; as well as instrumentation applications including cold junction compensation for thermocouples.

11/10/2020 3:45:24 PM

Part List

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
REMOTE TEMP SENSE EVAL BRDEVAL-ADT7422MBZREMOTE TEMP SENSE EVAL BRD18 - Immediate$154.56Vis detaljer
TEMPSENSE KITEV-TEMPSENSE-ARDZTEMPSENSE KIT2 - Immediate$733.31Vis detaljer
DIGITAL TEMPERATURE SENSOR 10-BIADT7422CCPZ-RL7DIGITAL TEMPERATURE SENSOR 10-BI0 - Immediate$57.86Vis detaljer