AV SERIES
Billedet er kun en repræsentation. Nøjagtige specifikationer skal indhentes fra databladet.

AV-32.000MEHV-T

DigiKeys varenummer
AV-32.000MEHV-T-ND - Tape & Reel (TR)
Producenter
Producentens varenummer
AV-32.000MEHV-T
Beskrivelse
CRYSTAL 32.0000MHZ 8PF SMD
Kundereference
Detaljeret beskrivelse
32 MHz ±10ppm Krystaller 8pF 60 Ohms 4-SMD, ingen leder
Datablad
 Datablad
Produktegenskaber
Type
Beskrivelse
Vælg alle
Kategori
Mfr
Serie
Emballage
Tape & Reel (TR)
Varestatus
Aktiv
Type
MHz krystal
Frekvens
32 MHz
Frekvensstabilitet
±30ppm
Frekvenstolerance
±10ppm
Belastningskapacitans
8pF
ESR (ækvivalent seriemodstand)
60 Ohms
Driftstilstand
Fundamental
Driftstemperatur
-40°C – 85°C
Klassificeringer
AEC-Q200
Monteringstype
Overflademontering
Pakke/hus
Leverandørs enhedspakning
4-SMD (3,2x2,5)
Størrelse/dimension
0,126" L x 0,098" B (3,20mm x 2,50mm)
Højde - Monteret (maks.)
0,035" (0,90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Log ind eller Registrer for at anmode om et tilbud