Ny hos DigiKey
V62/23618-01XE
Billedet er kun en repræsentation. Nøjagtige specifikationer skal indhentes fra databladet.

54SC8T9541MPWTSEP

DigiKeys varenummer
296-54SC8T9541MPWTSEPTR-ND - Tape & Reel (TR)
Producenter
Producentens varenummer
54SC8T9541MPWTSEP
Beskrivelse
IC BUFF NON-INVERT 5.5V 20-TSSOP
Kundereference
Detaljeret beskrivelse
Buffer, Ikke-inverterende 1 Element 8 Bit pr. element 3-state Output 20-TSSOP
Datablad
 Datablad
Produktegenskaber
Type
Beskrivelse
Vælg alle
Kategori
Producenter
Texas Instruments
Serie
Emballage
Tape & Reel (TR)
Varestatus
Aktiv
Logiktype
Buffer, Ikke-inverterende
Antal elementer
1
Antal bits pr. element
8
Inputtype
Schmitt-udløser
Udgangstype
3-state
Strøm - Output høj, lav
-, 24mA
Spænding - Forsyning
1,2V – 5,5V
Driftstemperatur
-55°C – 125°C (TA)
Klasse
-
Kvalifikation
-
Monteringstype
Overflademontering
Pakke/hus
20-TSSOP (0,173", 4,40mm bredde)
Leverandørs enhedspakning
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Log ind eller Registrer for at anmode om et tilbud