Ny hos DigiKey
cms-photo-not-available
Billedet er kun en repræsentation. Nøjagtige specifikationer skal indhentes fra databladet.

WE310G4I20DT001000

DigiKeys varenummer
943-WE310G4I20DT001000-ND
Producenter
Producentens varenummer
WE310G4I20DT001000
Beskrivelse
WE310G4-I (WI-FI A/B/G/N+BLE) 47
Kundereference
Detaljeret beskrivelse
Bluetooth, Wi-fi 802.11a/b/g/n, Bluetooth v5.0 RF-transceivermoduler 2,4GHz, 5GHz Antenne ikke inkluderet Overflademontering
Produktegenskaber
Type
Beskrivelse
Vælg alle
Kategori
Mfr
Serie
Emballage
Bakke
Varestatus
Aktiv
RF-familie/standard
Bluetooth, Wi-fi
Protokol
Modulation
-
Frekvens
2,4GHz, 5GHz
Datahastighed
-
Effekt - Output
19dBm
Følsomhed
-
Seriel-interace
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART, USB
Antennetype
Antenne ikke inkluderet
Udnyttet IC/del
-
Hukommelsesstørrelse
4MB Flash, 57kB SRAM
Spænding - Forsyning
3,3V
Strøm - Modtage
-
Strøm - Sende
-
Monteringstype
Overflademontering
Driftstemperatur
-40°C – 85°C
Pakke/hus
94-BLGA-modul
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Log ind eller Registrer for at anmode om et tilbud