cms-photo-not-available
Billedet er kun en repræsentation. Nøjagtige specifikationer skal indhentes fra databladet.

591613-3

DigiKeys varenummer
591613-3-ND
Producenter
Producentens varenummer
591613-3
Beskrivelse
CONN RAIL 2.561" L X 1.12" W
Kundereference
Detaljeret beskrivelse
Stikforbindelse Skinne Kontaktstørrelse
Datablad
 Datablad
Produktegenskaber
Type
Beskrivelse
Vælg alle
Kategori
Producenter
TE Connectivity Aerospace, Defense and Marine
Serie
-
Emballage
Bulk
Varestatus
Aktiv
Type
Skinne
Kontaktstørrelse
-
Modulkapacitet
3
Størrelse/dimension
2,561" L x 1,120" B x 1,070" H (65,05mm x 30,48mm x 27,18mm)
Klasse
Militær
Kvalifikation
MIL-T-81714
Grundlæggende varenummer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Log ind eller Registrer for at anmode om et tilbud