Opto TEC Series
Billedet er kun en repræsentation. Nøjagtige specifikationer skal indhentes fra databladet.
Opto TEC Series
430039-510
Thermal Wizard for Device Cooling Applications

430039-510

DigiKeys varenummer
1487-1119-ND
Producenter
Producentens varenummer
430039-510
Beskrivelse
PELTR HOT20,31,F2A,0909,GG,W2.25
Kundereference
Detaljeret beskrivelse
TEC (Thermoelectric Cooler) 4,2W @ 25°C 2 A 80°C
Datablad
 Datablad
Produktegenskaber
Type
Beskrivelse
Vælg alle
Kategori
Producenter
Tark Thermal Solutions
Serie
Emballage
Bulk
Varestatus
Aktiv
Type
TEC (Thermoelectric Cooler)
Størrelse/dimension
Rektangulær - 10.97mm L x 8.79mm B
Qmax @ Th
4,2W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Højde
2,49mm
Antal stadier
1
Strøm - Maks.
2 A
Spænding - Maks.
3.5 V
Modstand
1.62 Ohms
Driftstemperatur
80°C
Funktioner
Ledninger, Uforseglet
Grundlæggende varenummer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Log ind eller Registrer for at anmode om et tilbud