QOM60VH
Billedet er kun en repræsentation. Nøjagtige specifikationer skal indhentes fra databladet.
QOM60VH
QOM60VH

QOM60VH

DigiKeys varenummer
4008-QOM60VH-ND
Producenter
Producentens varenummer
QOM60VH
Beskrivelse
MINIATURE CIRCUIT BREAKER 240V 6
Kundereference
Detaljeret beskrivelse
Afbrydere Termomagnetisk 60A 240 V AC DC Arm Panelmontering
Datablad
 Datablad
Produktegenskaber
Type
Beskrivelse
Vælg alle
Kategori
Producenter
Schneider Electric
Serie
Emballage
Boks
Varestatus
Aktiv
Monteringstype
Panelmontering
Afbrydertype
Termomagnetisk
Strømklassificering (AMPS)
60A
Spændingsklassifikation - AC
240 V
Aktuatortype
Arm
Antal poler
2
Oplysning
Ingen
Oplysningsspænding (nominel)
-
Godkendelsesagentur
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Log ind eller Registrer for at anmode om et tilbud