cms-photo-not-available
Billedet er kun en repræsentation. Nøjagtige specifikationer skal indhentes fra databladet.

NSYSFHD16860

DigiKeys varenummer
4008-NSYSFHD16860-ND
Producenter
Producentens varenummer
NSYSFHD16860
Beskrivelse
ENCLOSURE STL 31.5"L X 23.62"W
Kundereference
Detaljeret beskrivelse
Kabinet Metal, Stål Grå 31,496" L x 23,622" B (800,00mm x 600,00mm) X 62,992" (1600,00mm)
Produktegenskaber
Type
Beskrivelse
Vælg alle
Kategori
Mfr
Serie
-
Emballage
Boks
Varestatus
Aktiv
Containertype
Kabinet
Størrelse/dimension
31,496" L x 23,622" B (800,00mm x 600,00mm)
Højde
62,992" (1600,00mm)
Område (L x B)
744in² (4800cm²)
Design
Cover Included, Hinged Door
Materiale
Farve
Grå
Tykkelse
-
Funktioner
-
Klassificeringer
Klassifikation for materiales brandfarlighed
-
Vægt
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Log ind eller Registrer for at anmode om et tilbud