cms-photo-not-available
Billedet er kun en repræsentation. Nøjagtige specifikationer skal indhentes fra databladet.

R577343005

DigiKeys varenummer
2201-R577343005-ND
Producenter
Producentens varenummer
R577343005
Beskrivelse
IC RF SWITCH DPDT 3GHZ
Kundereference
Detaljeret beskrivelse
RF-switchkredse IC Universal DPDT 50Ohm
Datablad
 Datablad
Produktegenskaber
Type
Beskrivelse
Vælg alle
Kategori
Producenter
Radiall USA, Inc.
Serie
Emballage
Bulk
Varestatus
Aktiv
RF-type
Universal
Topologi
-
Kredsløb
DPDT
Frekvensområde
0Hz – 3GHz
Isolering
80dB (min.)
Indsættelsestab
0,2dB (maks.)
Testfrekvens
3GHz
P1dB
-
IIP3
-
Funktioner
-
Impedans
50Ohm
Spænding - Forsyning
24V – 30V
Driftstemperatur
-40°C – 85°C
Pakke/hus
Modul
Leverandørs enhedspakning
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Log ind eller Registrer for at anmode om et tilbud