cms-photo-not-available
Billedet er kun en repræsentation. Nøjagtige specifikationer skal indhentes fra databladet.

VXA4-1114-4M00000000

DigiKeys varenummer
150-VXA4-1114-4M00000000-ND
Producenter
Producentens varenummer
VXA4-1114-4M00000000
Beskrivelse
CUSTOM LEADED XTAL
Kundereference
Detaljeret beskrivelse
4 MHz ±10ppm Krystaller 150 Ohms HC-49/U
Datablad
 Datablad
Produktegenskaber
Type
Beskrivelse
Vælg alle
Kategori
Mfr
Serie
Emballage
Pose
Varestatus
Aktiv
Type
MHz krystal
Frekvens
4 MHz
Frekvensstabilitet
-
Frekvenstolerance
±10ppm
Belastningskapacitans
-
ESR (ækvivalent seriemodstand)
150 Ohms
Driftstilstand
Fundamental
Driftstemperatur
-
Klassificeringer
-
Monteringstype
Hulmontering
Pakke/hus
Størrelse/dimension
0,427" L x 0,177" B (10,85mm x 4,50mm)
Højde - Monteret (maks.)
0,138" (3,50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Log ind eller Registrer for at anmode om et tilbud