cms-photo-not-available
Billedet er kun en repræsentation. Nøjagtige specifikationer skal indhentes fra databladet.

VCC1-E3D-16M0000000

DigiKeys varenummer
150-VCC1-E3D-16M0000000TR-ND - Tape & Reel (TR)
Producenter
Producentens varenummer
VCC1-E3D-16M0000000
Beskrivelse
VCC1-E3D-16M0000000
Kundereference
Detaljeret beskrivelse
16 MHz XO (standard) CMOS Oscillator 5V Aktivér/deaktiver 4-SMD, ingen leder
Datablad
 Datablad
Produktegenskaber
Type
Beskrivelse
Vælg alle
Kategori
Mfr
Serie
Emballage
Tape & Reel (TR)
Varestatus
Aktiv
Resonatorbase
Type
Frekvens
16 MHz
Funktion
Aktivér/deaktiver
Output
CMOS
Spænding - Forsyning
5V
Frekvensstabilitet
±50ppm
Absolute Pull Range (APR)
-
Driftstemperatur
-40°C – 85°C
Spread Spectrum-båndbredde
-
Strøm - Forsyning (maks.)
10mA
Klassificeringer
-
Monteringstype
Overflademontering
Pakke/hus
4-SMD, ingen leder
Størrelse/dimension
0,276" L x 0,197" B (7,00mm x 5,00mm)
Højde - Monteret (maks.)
0,075" (1,90mm)
Strøm - Forsyning (deaktivering) (maks.)
30µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Log ind eller Registrer for at anmode om et tilbud