Ny hos DigiKey
DSA6013JA2B-040K000TVAO
Billedet er kun en repræsentation. Nøjagtige specifikationer skal indhentes fra databladet.

HTM6111JL3B-010.0000

DigiKeys varenummer
150-HTM6111JL3B-010.0000-ND
Producenter
Producentens varenummer
HTM6111JL3B-010.0000
Beskrivelse
DEFENSE APPS MEMS OSC, 10MHZ, LV
Kundereference
Detaljeret beskrivelse
10 MHz XO (standard) CMOS Oscillator Standby (slukning) 4-VLGA
Datablad
 Datablad
Produktegenskaber
Type
Beskrivelse
Vælg alle
Kategori
Mfr
Serie
Emballage
Rør
Varestatus
Aktiv
Resonatorbase
Type
Frekvens
10 MHz
Funktion
Standby (slukning)
Output
CMOS
Spænding - Forsyning
1.8V, 2.5V, 2.8V, 3V, 3.3V
Frekvensstabilitet
±20ppm
Absolute Pull Range (APR)
-
Driftstemperatur
-40°C – 105°C
Spread Spectrum-båndbredde
-
Strøm - Forsyning (maks.)
4mA (Typ)
Klassificeringer
-
Monteringstype
Overflademontering
Pakke/hus
4-VLGA
Leverandørs enhedspakning
4-VLGA (2,5x2)
Størrelse/dimension
0,098" L x 0,079" B (2,50mm x 2,00mm)
Højde - Monteret (maks.)
0,035" (0,89mm)
Strøm - Forsyning (deaktivering) (maks.)
1,5µA (Typ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Log ind eller Registrer for at anmode om et tilbud