1808-(4520-Metric)-2,03mm
Billedet er kun en repræsentation. Nøjagtige specifikationer skal indhentes fra databladet.

1808SC472KAT1A

DigiKeys varenummer
1808SC472KAT1A-ND - Tape & Reel (TR)
Producenter
Producentens varenummer
1808SC472KAT1A
Beskrivelse
CAP CER 4700PF 1.5KV X7R 1808
Kundereference
Detaljeret beskrivelse
4700 pF ±10% 1500V (1,5kV) Keramiske kondensatorer X7R 1808 (4520 metrisk)
Datablad
 Datablad
EDA/CAD-modeller
1808SC472KAT1A Modeller
Produktegenskaber
Type
Beskrivelse
Vælg alle
Kategori
Mfr
Serie
-
Emballage
Tape & Reel (TR)
Varestatus
Aktiv
Kapacitans
Tolerance
±10%
Spænding - Nominel
Temperaturkoefficient
Driftstemperatur
-55°C – 125°C
Funktioner
Højspænding
Klassificeringer
-
Applikationer
Fejlfrekvens
-
Monteringstype
Pakke/hus
1808 (4520 metrisk)
Størrelse/dimension
0,181" L x 0,079" B (4,60mm x 2,00mm)
Højde - Monteret (maks.)
-
Tykkelse (maks.)
0,087" (2,20mm)
Lederafstand
-
Lederudformning
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Log ind eller Registrer for at anmode om et tilbud