C1808C102MZRACTU
Billedet er kun en repræsentation. Nøjagtige specifikationer skal indhentes fra databladet.

C0603H390J5GACTU

DigiKeys varenummer
399-C0603H390J5GACTUTR-ND - Tape & Reel (TR)
Producenter
Producentens varenummer
C0603H390J5GACTU
Beskrivelse
CAP CER 0603
Kundereference
Detaljeret beskrivelse
39 pF ±5% 50V Keramiske kondensatorer C0G, NP0 0603 (1608 metrisk)
Datablad
 Datablad
EDA/CAD-modeller
C0603H390J5GACTU Modeller
Produktegenskaber
Type
Beskrivelse
Vælg alle
Kategori
Mfr
Serie
Emballage
Tape & Reel (TR)
Varestatus
Aktiv
Kapacitans
Tolerance
±5%
Spænding - Nominel
Temperaturkoefficient
Driftstemperatur
-55°C – 200°C
Funktioner
Lavt ESL, Høj temperatur
Klassificeringer
-
Applikationer
Fejlfrekvens
-
Monteringstype
Pakke/hus
0603 (1608 metrisk)
Størrelse/dimension
0,063" L x 0,031" B (1,60mm x 0,80mm)
Højde - Monteret (maks.)
-
Tykkelse (maks.)
0,034" (0,87mm)
Lederafstand
-
Lederudformning
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Log ind eller Registrer for at anmode om et tilbud