HV11
Billedet er kun en repræsentation. Nøjagtige specifikationer skal indhentes fra databladet.
HV11
Finding the Most Accurate Capacitance Measurement

30HV21B222MNM

DigiKeys varenummer
30HV21B222MNM-ND
Producenter
Producentens varenummer
30HV21B222MNM
Beskrivelse
CAP CER 2200PF 3KV X7R RADIAL
Kundereference
Detaljeret beskrivelse
2200 pF ±20% 3000V (3kV) Keramiske kondensatorer X7R Radial
Datablad
 Datablad
EDA/CAD-modeller
30HV21B222MNM Modeller
Produktegenskaber
Type
Beskrivelse
Vælg alle
Kategori
Mfr
Serie
Emballage
Bulk
Varestatus
Aktiv
Kapacitans
Tolerance
±20%
Spænding - Nominel
Temperaturkoefficient
Driftstemperatur
-55°C – 125°C
Funktioner
Højspænding
Klassificeringer
-
Applikationer
Fejlfrekvens
-
Monteringstype
Pakke/hus
Radial
Størrelse/dimension
0,320" L x 0,250" B (8,13mm x 6,35mm)
Højde - Monteret (maks.)
0,280" (7,11mm)
Tykkelse (maks.)
-
Lederafstand
0,220" (5,59mm)
Lederudformning
Lige
Grundlæggende varenummer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Log ind eller Registrer for at anmode om et tilbud