2220 Pkg
Billedet er kun en repræsentation. Nøjagtige specifikationer skal indhentes fra databladet.
2220 Pkg

MC22FF301J-TF

DigiKeys varenummer
MC22FF301J-TF-ND - Tape & Reel (TR)
Producenter
Producentens varenummer
MC22FF301J-TF
Beskrivelse
CAP MICA 300PF 5% 1KV 2220
Kundereference
Detaljeret beskrivelse
300 pF Mica Kondensatorer 1 kV 2220 (5750 metrisk)
Datablad
 Datablad
Produktegenskaber
Type
Beskrivelse
Vælg alle
Kategori
Producenter
Cornell Dubilier Knowles
Serie
Emballage
Tape & Reel (TR)
Varestatus
Aktiv
Kapacitans
300 pF
Tolerance
±5%
Spænding - Nominel
1 kV
Dielektrisk materiale
Mica
Driftstemperatur
-55°C – 125°C
Monteringstype
Overflademontering
Pakke/hus
2220 (5750 metrisk)
Lederafstand
-
Funktioner
RF, High Q, Lavt tab
Størrelse/dimension
0,224" L x 0,197" B (5,70mm x 5,00mm)
Højde - Monteret (maks.)
0,157" (4,00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Log ind eller Registrer for at anmode om et tilbud