VCB60 Series AC/DC Power Supplies

XP Power’s VCB60 series are low cost 60 W 4” x 2” open frame AC/DC power supplies

Image of XP Power’s VCB60 Series – AC/DC Power SuppliesXP Power’s VCB60 AC/DC power supplies are designed with ease of integration in mind. This series meets class B conducted and radiated emissions. It has worldwide safety approvals covering applications aimed at different markets, meets overvoltage category III (OVC III) for flexibility in location within the electrical circuit of a building’s infrastructure, and can operate from the 277 VAC nominal supply normally associated with factory installations or roadside furniture.

Features
  • Low cost
  • 60 W convection cooled, open frame
  • 4” x 2” footprint
  • Low 1.01” profile
  • 8 models from 5 VDC to 54 VDC
  • Wide input range of 90 VAC to 305 VAC
  • Up to 277 VAC nominal input voltage
  • OVC III
  • ITE and household and similar appliance approvals
  • Class B conducted and radiated emissions
  • Immunity to the latest EN55035 standard
  • Low no-load power consumption <0.3 W
  • Typically, 90% efficiency
  • -10°C to +60°C operating ambient temperature
Applications
  • Audio/video and wireless microphones
  • Instrumentation, test and measurement, and data loggers
  • Technology, base station chargers for navigation systems
  • Industrial and low-cost shutters
  • Communications and VoIP hubs
  • Broadcast, studio equipment for monitors, switches, and sound systems
  • Commercial catering, bread makers, and coffee machines

VCB60 Series AC/DC Power Supplies

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
AC/DC CONVERTER 5V 40WVCB60US05AC/DC CONVERTER 5V 40W101 - Immediate$108.80Vis detaljer
AC/DC CONVERTER 48V 60WVCB60US48AC/DC CONVERTER 48V 60W0 - Immediate$108.80Vis detaljer
AC/DC CONVERTER 15V 60WVCB60US15AC/DC CONVERTER 15V 60W0 - Immediate$91.39Vis detaljer
AC/DC CONVERTER 24V 60WVCB60US24AC/DC CONVERTER 24V 60W79 - Immediate$108.80Vis detaljer
AC/DC CONVERTER 12V 60WVCB60US12AC/DC CONVERTER 12V 60W595 - Immediate$108.80Vis detaljer
Published: 2021-11-11