V35PWxxx/V40PWxxx TMBS® Rectifiers
Vishay offers their high current density, surface-mount, trench MOS barrier Schottky rectifier in a low-profile SlimDPAK package
Vishay’s high current density, surface-mount, TMBS rectifiers in a low-profile SlimDPAK package with a typical height of 1.3 mm offer better thermal performance and are AEC-Q101 qualified.
- 15% smaller in size
- 33% reduction in height
- 36% reduction in weight
- Double the current rating
- 15% smaller in size
- 58% reduction in height
- 86% reduction in weight
- 66% of the current rating
- Very low profile, surface-mount SlimDPAK package with a typical height of 1.3 mm
- Better thermal performance (RθJM = 1.5°C/W) than DPAK (TO-252) due to 14% larger heatsink area
- Trench MOS Schottky technology provides low forward voltage drop
- High current density up to 35 A (single chip) and 40 A (dual-chip, center-tap common cathode)
- PCB footprint compatible with DPAK (TO-252)
- AEC-101 qualified
- SMPS
- DC/DC converters
- Battery-charger units
- Frequency inverters
V35PWxxx/V40PWxxx TMBS Rectifiers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | V40PW15C-M3/I | DIODE ARR SCHOTTKY 150V SLIMDPAK | 8811 - Immediate | $10.26 | Vis detaljer |
![]() | ![]() | V35PW45-M3/I | DIODE SCHOTTKY 45V 35A SLIMDPAK | 4744 - Immediate | $6.32 | Vis detaljer |
![]() | ![]() | V40PW10C-M3/I | DIODE ARR SCHOTTKY 100V SLIMDPAK | 4123 - Immediate | $8.58 | Vis detaljer |
![]() | ![]() | V40PW45C-M3/I | DIODE ARR SCHOT 45V 20A SLIMDPAK | 861 - Immediate | $10.13 | Vis detaljer |
![]() | ![]() | V35PWM12-M3/I | DIODE SCHOTTKY 120V 35A SLIMDPAK | 5637 - Immediate | $4.32 | Vis detaljer |
![]() | ![]() | V35PW45HM3/I | DIODE SCHOTTKY 45V 35A SLIMDPAK | 3532 - Immediate | $12.26 | Vis detaljer |
![]() | ![]() | V35PWM12HM3/I | DIODE SCHOTTKY 120V 35A SLIMDPAK | 8242 - Immediate | $10.32 | Vis detaljer |
![]() | ![]() | V40PW10CHM3/I | DIODE ARR SCHOTTKY 100V SLIMDPAK | 9890 - Immediate | $10.77 | Vis detaljer |
![]() | ![]() | V40PW15CHM3/I | DIODE ARR SCHOTTKY 150V SLIMDPAK | 0 - Immediate | $13.55 | Vis detaljer |
![]() | ![]() | V40PW45CHM3/I | DIODE ARR SCHOT 45V 20A SLIMDPAK | 2310 - Immediate | $10.84 | Vis detaljer |