NTHS Series Thermistors
Vishay's NTHS series thermistors deliver high sensitivity and high accuracy over a wide temperature range
Delivering high sensitivity and high accuracy over a wide temperature range, negative temperature coefficient surface-mount (NTHS series) thermistors from Vishay, have a high-density monolithic construction with glass overcoat and wrap-around nickel barrier terminations. NTHS thermistors are ideal for temperature sensing, protection, and compensation in a variety of applications across various market segments.
NTHS thermistors use a ceramic-based technology and are available in four standard surface-mount case sizes (0402, 0603, 0805, and 1206). NTHS thermistors offer accurate temperature measurements over a wide temperature range from -40°C to +150°C. NTHS components are available in multiple resistance values (R25) and curve (B25/85) combinations for design flexibility across differing applications. NTHS thermistors have found wide applications across many different market segments including automotive, industrial, and consumer. Available in paper tape-and-reel and bulk format, NTHS thermistors are fully compatible with high-volume, automated manufacturing processes. Both Sn100 and Sn90Pb10 wrap-around terminations are available for NTHS thermistors.
Features and Benefits- Standard surface-mount case sizes available (0402, 0603, 0805, 1206)
- Glass encapsulated for added stability
- Wide temperature range from -40°C to +150°C
- Resistance values at 25°C ranging from 1 KΩ to 350 KΩ with tolerances as low as ±1% on select curves/case sizes
- Multiple beta values (six different curves) ranging from 3185 K to 4247 K with tolerances of ±3%
- Available in both RoHS-compliant and tin/lead packaging
- Automotive systems
- Consumer electronics
- Power supply and conversion
- Battery chargers
- Lighting systems
- Industrial automation
- Solar inverters
NTHS Thermistors - 0402 Case Size
| Billede | Manufacturer Part Number | Beskrivelse | B værdi tolerance | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | NTHS0402N01N1003JE | THERM NTC 100KOHM 3964K 0402 | ±3% | 15174 - Immediate | $33.66 | Vis detaljer |
![]() | ![]() | NTHS0402N01N6802JE | THERMISTOR NTC 68KOHM 3964K 0402 | ±3% | 324 - Immediate | $5.12 | Vis detaljer |
![]() | ![]() | NTHS0402N02N1002JE | THERMISTOR NTC 10KOHM 3477K 0402 | ±3% | 3331 - Immediate | $21.31 | Vis detaljer |
![]() | ![]() | NTHS0402N02N1202JE | THERMISTOR NTC 12KOHM 3477K 0402 | ±3% | 10 - Immediate | $9.54 | Vis detaljer |
![]() | ![]() | NTHS0402N04N3503JE | THERM NTC 350KOHM 4247K 0402 | ±3% | 0 - Immediate | See Page for Pricing | Vis detaljer |
NTHS Thermistors - 0603 Case Size
| Billede | Manufacturer Part Number | Beskrivelse | B værdi tolerance | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | NTHS0603N01N1003JE | THERM NTC 100KOHM 3964K 0603 | ±3% | 59 - Immediate | $41.09 | Vis detaljer |
![]() | ![]() | NTHS0603N01N6802JE | THERMISTOR NTC 68KOHM 3964K 0603 | ±3% | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NTHS0603N01N7002JE | THERMISTOR NTC 70KOHM 3964K 0603 | ±3% | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NTHS0603N01N8002JE | THERMISTOR NTC 80KOHM 3964K 0603 | ±3% | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NTHS0603N02N1002JE | THERMISTOR NTC 10KOHM 3477K 0603 | ±3% | 1292 - Immediate | $41.09 | Vis detaljer |
NTHS Thermistors - 0805 Case Size
| Billede | Manufacturer Part Number | Beskrivelse | B værdi tolerance | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | NTHS0805N01N3302JE | THERMISTOR NTC 33KOHM 3890K 0805 | ±3% | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NTHS0805N01N4702JE | THERMISTOR NTC 47KOHM 3890K 0805 | ±3% | 3071 - Immediate | $9.54 | Vis detaljer |
![]() | ![]() | NTHS0805N01N5002JE | THERMISTOR NTC 50KOHM 3890K 0805 | ±3% | 4814 - Immediate | $44.74 | Vis detaljer |
![]() | ![]() | NTHS0805N01N5002KE | THERMISTOR NTC 50KOHM 3890K 0805 | ±3% | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | NTHS0805N01N5602JE | THERMISTOR NTC 56KOHM 3964K 0805 | ±3% | 0 - Immediate | See Page for Pricing | Vis detaljer |
NTHS Thermistors - 1206 Case Size
| Billede | Manufacturer Part Number | Beskrivelse | B værdi tolerance | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | NTHS1206N01N1003JE | THERM NTC 100KOHM 3964K 1206 | ±3% | 0 - Immediate | $46.91 | Vis detaljer |
![]() | ![]() | NTHS1206N01N1003KE | THERM NTC 100KOHM 3964K 1206 | ±3% | 1560 - Immediate | $46.91 | Vis detaljer |
![]() | ![]() | NTHS1206N01N4702JE | THERMISTOR NTC 47KOHM 3964K 1206 | ±3% | 5077 - Immediate | $46.40 | Vis detaljer |
![]() | ![]() | NTHS1206N01N5002JE | THERMISTOR NTC 50KOHM 3964K 1206 | ±3% | 0 - Immediate | $46.91 | Vis detaljer |
![]() | ![]() | NTHS1206N01N6802JE | THERMISTOR NTC 68KOHM 3964K 1206 | ±3% | 0 - Immediate | See Page for Pricing | Vis detaljer |