LTA 50 50 W Power Resistor Thick-Film Technology

Vishay Dale power resistors are engineered to ensure exceptional reliability and durability

Image of Vishay Dale LTA 50 50 W Power Resistor Thick Film TechnologyTo meet the growing demand for high-performance electronic components in next-generation automotive applications, Vishay Intertechnology AEC-Q200-qualified 50 W thick-film power resistors are offered in a compact TO-220 package for direct mounting on a heatsink. The LTA 50 50 W power resistor is engineered to ensure exceptional reliability and durability in even the most extreme automotive environments. The Vishay Sfernice LTA 50 withstands high humidity conditions and temperatures up to +175°C while providing a high tolerance against vibration and electrical stress, providing consistent performance in safety-critical applications.

Features
  • Rated power: 50 W at +50°C case temperature
  • Package: TO-220
  • Temperature range: -55°C to +175°C
  • Resistance range: 0.010 Ω to 450 kΩ
  • Tolerances: ±1%, ±2%, ±5%, and ±10%
  • Dielectric strength: 1500 VRMS
  • Limiting element voltage: 500 V

LTA 50 50 W Power Resistor Thick-Film Technology

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
LTA 50 1K  5 % TU30 E3LTA050F10000JTE3LTA 50 1K 5 % TU30 E3140 - Immediate$31.87Vis detaljer
LTA 50 F 2R2  5 % TU30 E3LTA050F2R200JTE3LTA 50 F 2R2 5 % TU30 E3100 - Immediate$31.87Vis detaljer
LTA 50 F 22R  5 % TU30 E3LTA050F22R00JTE3LTA 50 F 22R 5 % TU30 E3100 - Immediate$31.87Vis detaljer
LTA 50 F 1R  5 % TU30 E3LTA050F1R000JTE3LTA 50 F 1R 5 % TU30 E3100 - Immediate$31.87Vis detaljer
LTA 50 F 47R  5 % TU30 E3LTA050F47R00JTE3LTA 50 F 47R 5 % TU30 E3100 - Immediate$31.87Vis detaljer
LTA 50 F 4R7  5 % TU30 E3LTA050F4R700JTE3LTA 50 F 4R7 5 % TU30 E3100 - Immediate$31.87Vis detaljer
LTA 50 5R  5 % TU30 E3LTA050F5R000JTE3LTA 50 5R 5 % TU30 E3100 - Immediate$31.87Vis detaljer
LTA 50 100R  5 % TU30 E3LTA050F100R0JTE3LTA 50 100R 5 % TU30 E390 - Immediate$31.87Vis detaljer
LTA 50 10K  5 % TU30 E3LTA050F10001JTE3LTA 50 10K 5 % TU30 E390 - Immediate$31.87Vis detaljer
LTA 50 F 10R  5 % TU30 E3LTA050F10R00JTE3LTA 50 F 10R 5 % TU30 E388 - Immediate$31.87Vis detaljer
LTA 50 F 47R  1 % TU30 E3LTA050F47R00FTE3LTA 50 F 47R 1 % TU30 E3100 - Immediate$38.14Vis detaljer
LTA 50 10K  1 % TU30 E3LTA050F10001FTE3LTA 50 10K 1 % TU30 E3100 - Immediate$38.14Vis detaljer
LTA 50 F 4R7  1 % TU30 E3LTA050F4R700FTE3LTA 50 F 4R7 1 % TU30 E3100 - Immediate$38.14Vis detaljer
LTA 50 1K  1 % TU30 E3LTA050F10000FTE3LTA 50 1K 1 % TU30 E3100 - Immediate$38.14Vis detaljer
LTA 50 F 1R  1 % TU30 E3LTA050F1R000FTE3LTA 50 F 1R 1 % TU30 E399 - Immediate$38.14Vis detaljer
LTA 50 F 2R2  1 % TU30 E3LTA050F2R200FTE3LTA 50 F 2R2 1 % TU30 E395 - Immediate$38.14Vis detaljer
LTA 50 F 22R  1 % TU30 E3LTA050F22R00FTE3LTA 50 F 22R 1 % TU30 E390 - Immediate$38.14Vis detaljer
LTA 50 5R  1 % TU30 E3LTA050F5R000FTE3LTA 50 5R 1 % TU30 E383 - Immediate$38.14Vis detaljer
LTA 50 F 100U 1% TU50 E3LTA050F100R0FTE3LTA 50 F 100U 1% TU50 E350 - Immediate$69.63Vis detaljer
LTA 50 F 10U 1% TU50 E3LTA050F10R00FTE3LTA 50 F 10U 1% TU50 E335 - Immediate$69.63Vis detaljer
Published: 2025-10-09