C099-F9P Application Board

u-blox's C099-F9P application board features easy evaluation of the u-blox ZED-F9P with multi-band RTK

Image of u-blox's C099-F9P Application Board u-blox's C099-F9P application board allows efficient evaluation of ZED-F9P, the u-blox F9 high precision positioning module. The ZED-F9P GNSS module provides multi-band GNSS and comes with built-in RTK technology providing centimeter-level accuracy to users. The C099-F9P application board integrates the ZED-F9P module and includes an ODIN-W2 short-range module for connectivity options. The application board is designed to support the evaluation of the most common use cases. The feature set supports using two C099-F9P application boards operating as rover and base, where the two boards communicate over a direct Wi-Fi connection. Another supported use case is pairing a mobile phone running an NTRIP client to the C099-F9P application board using Bluetooth®. The evaluation software, u-center, provides a powerful platform for evaluation of u-blox GNSS receivers. With u-center, data can be logged as well as visualized in real time. The u-center software contains an NTRIP server/client which can be used to manage the RTCM correction stream from/to a C099-F9P application board. The board provides short-range wireless connection via Bluetooth or Wi-Fi for receiving correction data and logging via wireless connectivity.

Features
  • Package contents
    • C099-F9P board (rev. C)
    • u-blox ANN-MB-00 multi-band GNSS antenna and ground plane
    • Wi-Fi and Bluetooth antenna
    • USB interconnect cable
    • Quick start guide
    • USB-to-DC plug adapter cable
  • Application board for ZED-F9P
  • Flexible connectivity options, including Wi-Fi and Bluetooth
  • Arduino Mega shield connections for host expansion
Applications
  • GNSS applications
  • Wi-Fi connectivity
  • Bluetooth connectivity
Updated: 2020-05-26

Application Board

BilledeManufacturer Part NumberBeskrivelseUdnyttet IC/delTilgængeligt antal PrisVis detaljer
ZED-F9P EVAL USC099-F9P-2ZED-F9P EVAL USZED-F9P0 - ImmediateSee Page for PricingVis detaljer
ZED-F9P EVAL ASIA AND ROWC099-F9P-0ZED-F9P EVAL ASIA AND ROWZED-F9P0 - Immediate$1,931.46Vis detaljer
ZED-F9P EVAL US/EU/RU/AU/CAC099-F9P-1ZED-F9P EVAL US/EU/RU/AU/CAZED-F9P0 - Immediate$1,992.00Vis detaljer
Published: 2019-11-27