WASP Sensor Series

Thomas Research Products' occupancy sensor family is the perfect fixture mounted sensor solution

Image of Thomas Research WASP Sensor SeriesThomas Research Products' WASP occupancy sensor family is the perfect fixture mounted sensor solution for complete, code compliant control of indoor and outdoor applications. The WASP sensor series comes in standard WASP, dimming WASP, and Bluetooth WASP sensors.

The WASP sensor series features passive infrared (PIR) motion sensing technology and an integral daylight sensor to maximize energy savings when there is sufficient natural light detected. The interchangeable high/low mount 360 degrees, 180 degrees, aisle, and half-aisle lenses make the entire WASP family an ideal solution for warehouses, manufacturing facilities, gymnasiums, cold storage, and area/site lighting.

Features
  • Standard WASP
    • Easy to use DIP switches for programming sensor settings
    • On/off control
    • Multiple (single and dual) output versions
    • Unique smart cycling for improved lamp life
    • Daylight sensor(s) for daylight harvesting applications
  • Dimming WASP
    • Easy to use DIP switches for programming sensor settings
    • 0 V to 10 V dimming
    • Bi-level set points
    • Optional cutoff time delay
    • Daylight sensor(s) for daylight harvesting applications
  • Bluetooth WASP
    • Bluetooth programming via controlHUBB app
    • On/off control
    • 0 V to 10V dimming
    • Tri-level set points
    • Cloning of sensor settings
    • Patented Intelliscope technology showing real-time occupancy data
    • Multiple daylight harvesting modes
  • All versions
    • IP65 rated, UL STD 508, UL STD 244A, Title 24
    • 5-year warranty
Published: 2021-11-29