Direct-to-Device Ready Antennas
TE Connectivity antennas feature reference signal received power performance that exceeds required levels
The TE Connectivity direct-to-device (D2D), or direct-to-cell (D2C), family offers a wide range of ground-based IoT antennas for terrestrial network (TN) and non-terrestrial network (NTN) dual-mode communications. They offer proven performance in LTE bands for low Earth orbit (LEO) satellite D2D IoT plus traditional cellular applications.
- Validated for use on SatCom D2D networks
- TN and NTN network capable
- Provides a wide range of options for a variety of use cases and applications
- Single-band and MIMO options
- Static or mobile options
- Proven reference signal received power (RSRP) performance
- Agriculture monitoring and control
- Fleet tracking and management
- Supply chain container monitoring
- Maritime
- Lone worker safety
- Drone surveillance
- Energy
- Oil and gas: offshore platform monitoring
- Pipeline, transmission line monitoring, and control
- Wildlife tracking
- Other IoT devices
Direct-to-Device Ready Antennas
Billede | Manufacturer Part Number | Beskrivelse | RF-familie/standard | Frekvens (center/bånd) | Tilgængeligt antal | Pris | Vis detaljer | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | L001254-01![]() | ANT, LPS, CELL/SATCOM, RG316, SM | Mobiltelefon, Wi-fi | 752MHz, 859MHz, 920MHz, 1,785GHz, 1,92GHz, 2,045GHz, 2,4GHz, 2,6GHz | 32 - Immediate | $387.71 | Vis detaljer |
![]() | ![]() | L001256-01![]() | ANT, MTRA, 2X5G/SATCOM, 0.195 SM | Mobiltelefon | 657,5MHz, 761MHz, 859MHz, 920MHz, 1,45GHz, 1,785GHz, 1,92GHz, 2,045GHz, 2,4GHz, 2,6GHz | 20 - Immediate | $772.67 | Vis detaljer |
![]() | ![]() | L001257-01![]() | ANT, HCF, CELL/SATCOM, SMAM | Mobiltelefon | 761MHz, 859MHz, 920MHz, 1,785GHz, 1,92GHz, 2,045GHz, 2,4GHz, 2,6GHz | 39 - Immediate | $299.52 | Vis detaljer |
![]() | ![]() | L001258-01![]() | ANT, VFP, 5PORT, 2XCELL/SAT, WIF | Mobiltelefon, Generel ISM, Navigation, Wi-fi | 752MHz, 859MHz, 920MHz, 1,561GHz, 1,575GHz, 1,601GHz, 2,45GHz, 2,745GHz, 5,45GHz | 4 - Immediate | $1,426.05 | Vis detaljer |
![]() | ![]() | L001266-01![]() | ANT, SPS1, 5G/SATCOM, PUCK, IP67 | Mobiltelefon, Generel ISM | 418MHz, 460MHz, 788,5MHz, 1,9475GHz, 2,35GHz, 2,593GHz, 3,75GHz, 5,1625GHz | 199 - Immediate | $308.35 | Vis detaljer |
![]() | ![]() | L001268-01![]() | ANT, VERS FIN, 2XCELL/SATCOM, S | Mobiltelefon, Navigation, Wi-fi | 729MHz, 860MHz, 1,5825GHz, 2,19GHz, 3,55GHz | 0 - Immediate | $348.22 | Vis detaljer |
![]() | ![]() | L001268-02![]() | ANT, VERS FIN, 2XCELL/SATCOM, 1X | Mobiltelefon, Navigation, Wi-fi | 729MHz, 860MHz, 1,5825GHz, 2,19GHz, 3,55GHz | 0 - Immediate | $521.86 | Vis detaljer |
![]() | ![]() | L001269-01![]() | ANT, VERS. PUCK, WIFI,CELL/SATCO | Mobiltelefon, Navigation, Wi-fi | 724MHz, 800MHz, 905MHz, 1,5825GHz, 2,19GHz, 2,45GHz, 3,55GHz, 5,525GHz | 0 - Immediate | $385.02 | Vis detaljer |