SMPM Contacts Size 12

TE Connectivity (TE) contacts support up to 65 GHz for use in many applications

Image of TE Connectivity SMPM Contacts - Size 12TE Connectivity (TE) size 12 SMPM contacts will support up to 65 GHz, enabling usage in many applications. This product was adopted in the SOSA™ technical standard, which is being widely adopted in every military branch. This standard includes the option for high-density, high-frequency RF. The J8 connector meets the MIL-DTL 38999 standard with size 12 SMPM contacts to address this requirement.

Features

  • High-frequency ready: engineered for seamless integration with MIL-DTL-38999 connectors and DMC-M
  • Series III connectors, size 12 SMPM, support signal transmission up to 65 GHz and are ideal for expanding high-speed RF systems
  • Impedance matching (50 Ω) enables support for up to 65 GHz
  • Addresses emerging need for high-frequency, high-density RF outside the box
  • Aligned with the SOSA standard, helping ensure broad acceptance in many military markets
  • Designed for standard MIL-DTL-38999 housings and inserts
  • Spring: stainless-steel
  • Body and center-contact: copper alloy
  • Insert: brass
  • Insulator: PTFE
  • MIL-DTL-38999
  • SOSA technical standard
Applications
  • Military marine
  • Missile defense
  • Ground defense
  • Military aerospace
  • Radar

SMPM Contacts - Size 12

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SOCKET CONTACT ASSY, 12 COAX2389332-1SOCKET CONTACT ASSY, 12 COAX0 - Immediate$433.60Vis detaljer
PIN CONTACT ASSY, 12 COAX2389333-1PIN CONTACT ASSY, 12 COAX0 - Immediate$466.50Vis detaljer
Published: 2025-10-13