TG-A7000 Silicone Putty

T-Global Technology’s silicone putty is a thermally conductive gap filler designed for demanding applications

Image of T-Global TG-A7000 Silicone PuttyT-Global Technology’s TG-A7000 Silicone Putty is a thermally conductive gap filler designed for demanding applications, as well as long term reliable performance. Due to its highly conforming nature, it is an ideal solution for assemblies with multiple thermal interfaces, varying tolerances, and high-volume mass production dispensing scenarios. Suitable for gaps between 0.2 mm to 2.0 mm, this one product can be used for many applications, thus simplifying the bill of materials and consolidating supplier bases. TG-A7000 is available in pots or syringes.

Features
  • High thermal conductivity: 7.0 W/mK
  • Low thermal impedance
  • One part, fully cured
  • Suitable for volume manufacturing
  • Easily dispensed
  • Low cost of ownership
  • Can be used to replace multiple parts on the BOM

TG-A7000 Silicone Putty

BilledeManufacturer Part NumberBeskrivelseStørrelse/dimensionTilgængeligt antal PrisVis detaljer
SILICONE PUTTY 1KG POT GREENTG-A7000-1000SILICONE PUTTY 1KG POT GREEN1kg beholder1 - Immediate$2,654.46Vis detaljer
SILICONE PUTTY 55CCTG-A7000-55CCSILICONE PUTTY 55CC50cc sprøjte10 - Immediate$603.14Vis detaljer
SILICONE PUTTY 330CCTG-A7000-330CCSILICONE PUTTY 330CC330cc sprøjte2 - Immediate$2,654.53Vis detaljer
Published: 2023-04-27