TG-A6200LC Series Silicone Thermal Pad
T-Global's TG-A6200LC series silicone thermal pad combines TG-A6200 and TG-ALC for excellent heat transfer and improved handling
T-Global Technology’s TG-A6200LC is a composite silicone thermal pad made from two different silicone materials. The main part of the pad is TG-A6200, an ultra-soft, low thermal impedance silicone material. The carrier of this pad is TG-ALC (which is also available separately) which provides increased strength and a low tack surface. The combined assembly of these two materials produces a thermal pad with excellent heat transfer characteristics and the added benefits of improved handling and a non-tacky face to aid assembly and rework. TG-A6200LC is available with additional adhesive for assembly purposes and can be supplied as sheets or as die-cut parts to the customer’s specification.
- Available in 0.5 mm to 2.5 mm thicknesses
- Low tack on one side and easy to handle
- High dielectric breakdown voltage
- Operating temperature up to +180°C
- 5.0 W/mK thermal conductivity
- Low thermal impedance
TG-A6200LC Series Silicone Thermal Pad
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TG-A6200LC-135-135-2.5 | THERMAL PAD 135X135MM BLUE | 0 - Immediate | $368.10 | Vis detaljer |
![]() | ![]() | TG-A6200LC-135-135-2.0 | THERMAL PAD 135X135MM BLUE | 2 - Immediate | $321.02 | Vis detaljer |
![]() | ![]() | TG-A6200LC-135-135-0.5 | THERMAL PAD 135X135MM BLUE | 34 - Immediate | $136.45 | Vis detaljer |
![]() | ![]() | TG-A6200LC-135-135-1.0 | THERMAL PAD 135X135MM BLUE | 3 - Immediate | $200.70 | Vis detaljer |
![]() | ![]() | TG-A6200LC-135-135-1.5 | THERMAL PAD 135X135MM BLUE | 2 - Immediate | $279.87 | Vis detaljer |
![]() | ![]() | TG-A6200LC-270-270-1.0 | THERMAL PAD 270X270MM BLUE | 5 - Immediate | $743.10 | Vis detaljer |
![]() | ![]() | TG-A6200LC-270-270-1.5 | THERMAL PAD 270X270MM BLUE | 0 - Immediate | $1,035.39 | Vis detaljer |
![]() | ![]() | TG-A6200LC-270-270-2.0 | THERMAL PAD 270X270MM BLUE | 1 - Immediate | $1,187.97 | Vis detaljer |
![]() | ![]() | TG-A6200LC-270-270-0.5 | THERMAL PAD 270X270MM BLUE | 2 - Immediate | $504.64 | Vis detaljer |
![]() | ![]() | TG-A6200LC-270-270-2.5 | THERMAL PAD 270X270MM BLUE | 0 - Immediate | $1,412.93 | Vis detaljer |