TGV Series Aluminum Electrolytic Capacitors
The Rubycon TGV series’ high temperatures and low ESR design come in a compact SMD package
The Rubycon TGV series offers a high temperature and low ESR solution in a compact SMD package. The high temperature and low ESR combination make the TGV series an ideal choice for numerous applications and industries. The TGV is valid for class I and II medical devices only.
- Temperature rating: +125°C
- Tolerance: ±20%
- Voltage: 16 VDC to 80 VDC
- 3000 to 5000 hour lifetime
- AEC-Q200 eligible
- Low ESR
- Consumer goods
- General purpose
- Industrial
- Medical
TGV Series Aluminum Electrolytic Capacitors
Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
---|---|---|---|---|---|---|
![]() | ![]() | 35TGV470M12.5X13.5 | CAP ALUM 470UF 20% 35V SMD | 169 - Immediate | $13.25 | Vis detaljer |
![]() | ![]() | 50TGV33M8X10.5 | CAP ALUM 33UF 20% 50V SMD | 804 - Immediate | $6.66 | Vis detaljer |
![]() | ![]() | 25TGV100M8X10.5 | CAP ALUM 100UF 20% 25V SMD | 587 - Immediate | $6.91 | Vis detaljer |
![]() | ![]() | 35TGV100M8X10.5 | CAP ALUM 100UF 20% 35V SMD | 590 - Immediate | $8.00 | Vis detaljer |
![]() | ![]() | 35TGV220M10X10.5 | CAP ALUM 220UF 20% 35V SMD | 618 - Immediate | $9.79 | Vis detaljer |
![]() | ![]() | 80TGV180M12.5X13.5 | CAP ALUM 80V POLAR | 523 - Immediate | $13.44 | Vis detaljer |
![]() | ![]() | 80TGV430M16X21.5 | CAP ALUM 80V POLAR | 150 - Immediate | $22.66 | Vis detaljer |
![]() | ![]() | 80TGV560M18X21.5 | CAP ALUM 80V POLAR | 150 - Immediate | $27.26 | Vis detaljer |
![]() | ![]() | 35TGV100M10X10.5 | CAP ALUM 100UF 20% 35V SMD | 1496 - Immediate | $8.26 | Vis detaljer |
![]() | ![]() | 16TGV820M12.5X13.5 | CAP ALUM 820UF 20% 16V SMD | 1288 - Immediate | $12.48 | Vis detaljer |
![]() | ![]() | 16TGV1000M12.5X16 | CAP ALUM 1000UF 20% 16V SMD | 1252 - Immediate | $13.25 | Vis detaljer |
![]() | ![]() | 35TGV560M12.5X16 | CAP ALUM 560UF 20% 35V SMD | 827 - Immediate | $13.82 | Vis detaljer |
![]() | ![]() | 80TGV240M12.5X16 | CAP ALUM 80V POLAR | 290 - Immediate | $15.62 | Vis detaljer |
![]() | ![]() | 25TGV2200M16X21.5 | CAP ALUM 2200UF 20% 25V SMD | 832 - Immediate | $20.29 | Vis detaljer |
![]() | ![]() | 80TGV270M16X16.5 | CAP ALUM 80V POLAR | 250 - Immediate | $21.95 | Vis detaljer |
![]() | ![]() | 80TGV360M18X16.5 | CAP ALUM 80V POLAR | 250 - Immediate | $22.46 | Vis detaljer |
![]() | ![]() | 25TGV680M12.5X13.5 | CAP ALUM 680UF 20% 25V SMD | 279 - Immediate | $12.74 | Vis detaljer |
![]() | ![]() | 16TGV220M8X10.5 | CAP ALUM 220UF 20% 16V SMD | 0 - Immediate | $8.00 | Vis detaljer |
![]() | ![]() | 25TGV220M8X10.5 | CAP ALUM 220UF 20% 25V SMD | 0 - Immediate | $8.00 | Vis detaljer |
![]() | ![]() | 25TGV330M10X10.5 | CAP ALUM 330UF 20% 25V SMD | 0 - Immediate | $9.79 | Vis detaljer |