RAA211xxx Family of DC/DC Regulators

Renesas' DC/DC regulators power the highest-precision loads with excellent accuracy

Image of Renesas RAA211xxx Family of DC/DC RegulatorsRenesas' RAA211xxx product family, with its 1% accurate voltage reference (-45°C to +105°C), powers the highest-precision loads with excellent accuracy (0.5% accuracy when operating at +25°C ambient temperature). Its unique pin-compatible wide VIN buck variants with integrated FETs support up to 5 A of continuous output current with premium load and line regulation performance. These regulators integrate useful functions such as internal or programmable soft-start and a power good indicator. For safe operation, they also offer protection features such as cycle-by-cycle peak and valley current limit, input voltage UVLO, output voltage undervoltage (short-circuit) protection, and thermal shutdown. They come in either 20ld QFN (with fixed SS ramp time) or 16ld HTSSOP (with adj SS ramp time) package. This family's efficiency and scalability to the asynchronous 835 buck family offer excellent light-load performance and design options.

The RAA211xxx uses peak-current mode control architecture. Its PWM switching frequency is programmable to provide the best trade-off between transient response and efficiency. It also supports PFM operation to maximize light load efficiency and an external bias LDO input to further reduce power dissipation across the load range. The regulator also has an internal loop compensation circuit to reduce the external component count and BOM cost.

The RAA211xxx provides useful functions such as internal or programmable soft-start and a power good indicator. For safe operation, the RAA211xxx also offers protection features such as cycle-by-cycle peak and valley current limit, input voltage UVLO, output voltage undervoltage (short-circuit) protection, and thermal shutdown.

Features
  • 835 is asynchronous, while 250/450/630/820 are synchronous buck regulators
  • Adjustable VOUT from 0.8 V to ~90% of VIN
  • Default 400 kHz or adjustable switching frequency from 200 kHz to 800 kHz
  • ±1% load regulation accuracy from -40°C to +125°C, ±0.5% load regulation accuracy at +25°C
  • PFM operation and DEM at light load with integrated external bias LDO and power good indicator
  • 95 μA typical quiescent current
  • Cycle-by-cycle peak and valley current limit, input voltage UVLO, output voltage undervoltage (short-circuit) protection, and thermal shutdown
Applications
  • Industrial power systems
  • Distributed power supplies and general purpose POL
  • Telecommunication base station power supplies
  • High-voltage single-board systems or unregulated wall transformers
  • Mobility devices using more than 8 cell battery packs

RAA211xxx Family of DC/DC Regulators

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC REG BUCK ADJ 5A 20QFNRAA211250GNP#HA0IC REG BUCK ADJ 5A 20QFN11891 - Immediate$14.59Vis detaljer
IC REG BUCK ADJ 5A 16HTSSOPRAA211250GSP#HA0IC REG BUCK ADJ 5A 16HTSSOP1351 - Immediate$14.59Vis detaljer
IC REG BUCK ADJ 5A 20QFNRAA211450GNP#HA0IC REG BUCK ADJ 5A 20QFN2592 - Immediate$23.04Vis detaljer
IC REG BUCK ADJ 5A 16HTSSOPRAA211450GSP#HA0IC REG BUCK ADJ 5A 16HTSSOP1718 - Immediate$23.04Vis detaljer
IC REG BUCK ADJ 3A 20QFNRAA211630GNP#HA0IC REG BUCK ADJ 3A 20QFN6034 - Immediate$23.04Vis detaljer
IC REG BUCK ADJ 3A 16HTSSOPRAA211630GSP#HA0IC REG BUCK ADJ 3A 16HTSSOP1089 - Immediate$23.04Vis detaljer
IC REG BUCK ADJ 2A 20QFNRAA211820GNP#HA0IC REG BUCK ADJ 2A 20QFN3650 - Immediate
30000 - Factory Stock
$23.04Vis detaljer
IC REG BUCK ADJ 2A 16HTSSOPRAA211820GSP#HA0IC REG BUCK ADJ 2A 16HTSSOP2540 - Immediate$23.04Vis detaljer
IC REG BUCK ADJ 3A 20QFNRAA211835GNP#HA0IC REG BUCK ADJ 3A 20QFN5508 - Immediate$23.04Vis detaljer
IC REG BUCK ADJ 3A 16HTSSOPRAA211835GSP#HA0IC REG BUCK ADJ 3A 16HTSSOP2136 - Immediate
67500 - Factory Stock
$23.04Vis detaljer

Evaluation Boards

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR RAA211250RTKA211250DE0000BUEVAL BOARD FOR RAA2112509 - Immediate$511.23Vis detaljer
EVAL BOARD FOR RAA211250RTKA211250DE0010BUEVAL BOARD FOR RAA21125019 - Immediate$499.01Vis detaljer
EVAL BOARD FOR RAA211450RTKA211450DE0000BUEVAL BOARD FOR RAA21145019 - Immediate$559.74Vis detaljer
EVAL BOARD FOR RAA211450RTKA211450DE0010BUEVAL BOARD FOR RAA21145015 - Immediate$559.74Vis detaljer
EVAL BOARD FOR RAA211630RTKA211630DE0000BUEVAL BOARD FOR RAA21163017 - Immediate$644.29Vis detaljer
EVAL BOARD FOR RAA211630RTKA211630DE0010BUEVAL BOARD FOR RAA2116306 - Immediate$571.84Vis detaljer
EVAL BOARD FOR RAA211820RTKA211820DE0000BUEVAL BOARD FOR RAA21182021 - Immediate$535.49Vis detaljer
EVAL BOARD FOR RAA211820RTKA211820DE0010BUEVAL BOARD FOR RAA21182016 - Immediate$559.74Vis detaljer
EVAL BOARD FOR RAA211835RTKA211835DE0000BUEVAL BOARD FOR RAA21183519 - Immediate$474.75Vis detaljer
EVAL BOARD FOR RAA211835RTKA211835DE0010BUEVAL BOARD FOR RAA21183522 - Immediate$523.39Vis detaljer
Published: 2023-06-15