Reinforced Transformer Modules HXE200xHL Series
Pulse Electronics high-voltage insulation transformer modules are designed to provide safety isolation and protection on communication links
YAGEO Group Pulse Electronics reinforced, high-voltage insulation transformer modules are designed to provide safety isolation and protection on communication links used to control and monitor renewable energy storage systems where hazardous high working voltages are present. The modules feature a 1:1 tapped transformer and an integral choke, providing excellent signal conditioning and optimum EMI performance. Most importantly, they meet IEC/EN/UL 62368-1 compliance with reinforced insulation at four defined working voltages: 500 V, 800 V, 1,000 VDC, and 1,500 VDC; three levels of input-output insulation: 4,300 VDC, 5,000 VDC, and 6,000 VDC; and 400 megaohm insulation resistance over an operation temperature range of -40°C to +125°C.
These features make them ideal for use in demanding outdoor applications where battery stacks provide energy storage or backup solutions in remote or residential locations. These transformers are the next generation of BMS modules in a compact footprint, offering a high creepage of more than 15 mm, and are matched to the leading chipsets for cell monitoring and controlling and the battery management controller, making them ideal for isolating the daisy chain communication links between the BMC and CMC. The parts can be used in marine and aviation applications where communication links need digital separation from the high-voltage battery stacks and circuits for battery management.
- Supports leading vendors silicon for battery (BMS) and energy storage solutions (ESS)
- UL compliance to IEC/UL62368-1 for reinforced selection of working and breakdown voltages
- Wide temperature performance: -40°C to +125°C
- Automated winding and production process for high reliability
- Working voltage range: 500 VDC to 1,500 VDC, part specific
- Input-output insulation : 4,300 VDC to 6,000 VDC
Reinforced Transformer Modules HXE200xHL Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HXE2011HLT | TRANSF ESS BMS 800V 5.0KV | 250 - Immediate | $35.54 | Vis detaljer |
![]() | ![]() | HXE2014HLT | TRANSF ESS BMS 500V 6.0KV | 250 - Immediate | $35.54 | Vis detaljer |
![]() | ![]() | HXE2015HLT | TRANSF ESS BMS 800V 6.0KV | 250 - Immediate | $35.54 | Vis detaljer |
![]() | ![]() | HXE2010HLT | TRANSF ESS BMS 500V 5.0KV | 250 - Immediate | $35.54 | Vis detaljer |
![]() | ![]() | HXE2007HLT | TRANSF ESS BMS 800V 4.3KV | 250 - Immediate | $35.54 | Vis detaljer |
![]() | ![]() | HXE2016HLT | TRANSF ESS BMS 1000V 6.0KV | 230 - Immediate | $30.06 | Vis detaljer |
![]() | ![]() | HXE2008HLT | TRANSF ESS BMS 1000V 4.3KV | 250 - Immediate | $35.67 | Vis detaljer |
![]() | ![]() | HXE2013HLT | TRANSF ESS BMS 1500V 5.0KV | 248 - Immediate | $35.80 | Vis detaljer |
![]() | ![]() | HXE2017HLT | TRANSF ESS BMS 1500V 6.0KV | 248 - Immediate | $35.80 | Vis detaljer |
![]() | ![]() | HXE2009HLT | TRANSF ESS BMS 1500V 4.3KV | 250 - Immediate | $35.80 | Vis detaljer |
![]() | ![]() | HXE2006HLT | TRANSF ESS BMS 500V 4.3KV | 245 - Immediate | $35.54 | Vis detaljer |
![]() | ![]() | HXE2012HLT | TRANSF ESS BMS 1000V 5.0KV | 245 - Immediate | $35.67 | Vis detaljer |
![]() | ![]() | HXE2006HL | TRANSF ESS BMS 500V 4.3KV | 0 - Immediate | $20.80 | Vis detaljer |
![]() | ![]() | HXE2010HL | TRANSF ESS BMS 500V 5.0KV | 0 - Immediate | $20.80 | Vis detaljer |
![]() | ![]() | HXE2014HL | TRANSF ESS BMS 500V 6.0KV | 0 - Immediate | $20.80 | Vis detaljer |
![]() | ![]() | HXE2011HL | TRANSF ESS BMS 800V 5.0KV | 0 - Immediate | $20.97 | Vis detaljer |
![]() | ![]() | HXE2015HL | TRANSF ESS BMS 800V 6.0KV | 0 - Immediate | $20.97 | Vis detaljer |
![]() | ![]() | HXE2007HL | TRANSF ESS BMS 800V 4.3KV | 0 - Immediate | $20.97 | Vis detaljer |
![]() | ![]() | HXE2008HL | TRANSF ESS BMS 1000V 4.3KV | 0 - Immediate | $21.06 | Vis detaljer |
![]() | ![]() | HXE2012HL | TRANSF ESS BMS 1000V 5.0KV | 0 - Immediate | $21.06 | Vis detaljer |