ERJ-UxR Anti-Sulfurated Thick Film Chip Resistors

Panasonic's resistors offer high precision and provide anti-sulfurization characteristics

Image of Panasonic's ERJ-UxR Anti-Sulfurated Thick Film Chip ResistorsPanasonic's ERJ-U2R, ERJ-U3R, and ERJ-U6R series anti-sulfurated thick-film chip resistors are precision type and offer high precision while also providing anti-sulfurization characteristics that avoid an open circuit caused by a sulfide disconnection. High resistance to sulfurization is achieved using an anti-sulfurated electrode structure and material in the manufacture of ERJ-UxR series resistors. AEC-Q200 compliance and IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standards for the entire ERJ-UxR series of high-precision, thick-film chip resistors from Panasonic ensures optimal quality and reliability.

Features
  • High resistance to sulfurization achieved by adopting anti-sulfurated electrode material
  • Ag-Pd based inner electrode and structure
  • Highly reliable due to metal glaze thick film resistive element and three layers of electrodes
  • Reference standards: IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C
  • Solves demands for higher precision and environmentally durable resistors
  • AEC-Q200 compliance ensures strict quality control standards are being enforced
  • High precision
  • Resistance tolerance: ±0.5%
  • T.C.R.: ±50 x 10-6/°C
  • High rated power: 0.25 W
  • Wide operating temperature: -55°C to +155°C
  • Suitable for both reflow and flow soldering
  • AEC-Q200 compliant
  • RoHS/REACH compliant
Applications
  • Automotive applications including ECU, BMS, divider circuit, and more
  • General application including measurement equipment, FA, tooling devices, and more
  • Home appliance applications
  • All ICT applications

ERJ-U2R Anti-Sulfurated Thick Film Chip Resistors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RES 100 OHM 0.5% 1/10W 0402ERJ-U2RD1000XRES 100 OHM 0.5% 1/10W 040227054 - Immediate$1.09Vis detaljer
RES 1K OHM 0.5% 1/10W 0402ERJ-U2RD1001XRES 1K OHM 0.5% 1/10W 040251736 - Immediate$1.09Vis detaljer
RES 10K OHM 0.5% 1/10W 0402ERJ-U2RD1002XRES 10K OHM 0.5% 1/10W 040216833 - Immediate$1.09Vis detaljer
RES 100K OHM 0.5% 1/10W 0402ERJ-U2RD1003XRES 100K OHM 0.5% 1/10W 040227751 - Immediate$1.09Vis detaljer
RES 120 OHM 0.5% 1/10W 0402ERJ-U2RD1200XRES 120 OHM 0.5% 1/10W 04026410 - Immediate$1.09Vis detaljer
RES 1.2K OHM 0.5% 1/10W 0402ERJ-U2RD1201XRES 1.2K OHM 0.5% 1/10W 0402270 - Immediate$1.09Vis detaljer

ERJ-U3R Anti-Sulfurated Thick Film Chip Resistors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RES 100 OHM 0.5% 1/10W 0603ERJ-U3RD1000VRES 100 OHM 0.5% 1/10W 06034639 - Immediate$1.28Vis detaljer
RES 1K OHM 0.5% 1/10W 0603ERJ-U3RD1001VRES 1K OHM 0.5% 1/10W 060312722 - Immediate$1.28Vis detaljer
RES 10K OHM 0.5% 1/10W 0603ERJ-U3RD1002VRES 10K OHM 0.5% 1/10W 06035196 - Immediate$1.28Vis detaljer
RES 100K OHM 0.5% 1/10W 0603ERJ-U3RD1003VRES 100K OHM 0.5% 1/10W 06031853 - Immediate$1.28Vis detaljer
RES 120 OHM 0.5% 1/10W 0603ERJ-U3RD1200VRES 120 OHM 0.5% 1/10W 06033008 - Immediate$1.28Vis detaljer
RES 1.2K OHM 0.5% 1/10W 0603ERJ-U3RD1201VRES 1.2K OHM 0.5% 1/10W 06033551 - Immediate$1.28Vis detaljer

ERJ-U6R Anti-Sulfurated Thick Film Chip Resistors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RES 100 OHM 0.5% 1/8W 0805ERJ-U6RD1000VRES 100 OHM 0.5% 1/8W 08055000 - Immediate$1.47Vis detaljer
RES 1K OHM 0.5% 1/8W 0805ERJ-U6RD1001VRES 1K OHM 0.5% 1/8W 0805986 - Immediate$1.47Vis detaljer
RES 10K OHM 0.5% 1/8W 0805ERJ-U6RD1002VRES 10K OHM 0.5% 1/8W 08051443 - Immediate$1.47Vis detaljer
RES 100K OHM 0.5% 1/8W 0805ERJ-U6RD1003VRES 100K OHM 0.5% 1/8W 08051102 - Immediate$1.47Vis detaljer
RES 120 OHM 0.5% 1/8W 0805ERJ-U6RD1200VRES 120 OHM 0.5% 1/8W 080517726 - Immediate$1.47Vis detaljer
RES 1.2K OHM 0.5% 1/8W 0805ERJ-U6RD1201VRES 1.2K OHM 0.5% 1/8W 080517 - Immediate$1.47Vis detaljer
Published: 2021-01-08