G4 Series Discrete and Analog I/O Relay Modules
Opto 22 I/O relay modules are designed for use in legacy and other systems
The Opto 22 G4 I/O was introduced in 1990, offering a more compact footprint than the earlier G1 and adding an LED status indicator on the top of the module. Many customers continue to rely on the G4 discrete and analog I/O in their legacy Optomux and Mystic systems. The G4 I/O is not just for legacy systems; many other installations use it as well.
- G4 analog I/O:
- Provides complete electrical channel-to-channel isolation
- Isolation eliminates troublesome ground loop problems
- Wide variety of signal inputs includes RTD, ICTD, voltage, current, thermocouple, and TPO
- G4 discrete I/O:
- Ability to switch up to 3 A per channel
- Each module is individually fused
- Wiring terminals on the rack are easy to use
G4 Series Discrete and Analog I/O Relay Modules
| Billede | Manufacturer Part Number | Beskrivelse | Type | Farve | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G4IDC5D | G4 DC INPUT 2.5-28 VDC, 5 VDC LO | DC-indgangsmodul | Hvid | 0 - Immediate | $204.10 | Vis detaljer |
![]() | ![]() | G4OAC5A | G4 AC OUTPUT 24-280 VAC, 5 VDC L | AC-udgangsmodul | Sort | 5 - Immediate | $209.09 | Vis detaljer |
![]() | ![]() | G4IAC24 | G4 AC INPUT 90-140 VAC/VDC, 24 V | AC-indgangsmodul | Gul | 10 - Immediate | $209.09 | Vis detaljer |
![]() | ![]() | G4ODC5 | G4 DC OUTPUT 5-60 VDC, 5 VDC LOG | DC-udgangsmodul | Rød | 4 - Immediate | $214.14 | Vis detaljer |
![]() | ![]() | G4ODC5R | G4 REED RELAY OUTPUT, 5 VDC LOGI | DC-udgangsmodul | Rød | 10 - Immediate | $219.14 | Vis detaljer |
![]() | ![]() | G4OAC24A | G4 AC OUTPUT 24-280 VAC, 24 VDC | AC-udgangsmodul | Sort | 10 - Immediate | $219.14 | Vis detaljer |
![]() | ![]() | G4IAC5 | G4 AC INPUT 90-140 VAC/VDC, 5 VD | AC-indgangsmodul | Gul | 6 - Immediate | $219.14 | Vis detaljer |
![]() | ![]() | G4OAC5 | G4 AC OUTPUT 12-140 VAC, 5 VDC L | AC-udgangsmodul | Sort | 4 - Immediate | $219.14 | Vis detaljer |
![]() | ![]() | G4IDC24 | G4 DC INPUT 10-32 VDC, 24 VDC LO | DC-indgangsmodul | Hvid | 10 - Immediate | $224.06 | Vis detaljer |
![]() | ![]() | G4OAC5AMA | G4 AC OUTPUT 24-280 VAC, 5 VDC L | AC-udgangsmodul | Sort | 5 - Immediate | $369.28 | Vis detaljer |
![]() | ![]() | G4OAC5MA | G4 AC OUTPUT 12-140 VAC, 5 VDC L | AC-udgangsmodul | Sort | 6 - Immediate | $402.30 | Vis detaljer |
![]() | ![]() | G4IDC5K | G4 DC INPUT 2.5-16 VDC, 5 VDC LO | DC-indgangsmodul | Hvid | 1 - Immediate | $204.10 | Vis detaljer |
![]() | ![]() | G4OAC15 | G4 AC OUTPUT 12-140 VAC, 15 VDC | AC-udgangsmodul | Sort | 1 - Immediate | $209.09 | Vis detaljer |
![]() | ![]() | G4OAC24 | G4 AC OUTPUT 12-140 VAC, 24 VDC | AC-udgangsmodul | Sort | 0 - Immediate | $209.09 | Vis detaljer |
![]() | ![]() | G4IDC5 | G4 DC INPUT 10-32 VDC, 5 VDC LOG | DC-indgangsmodul | Hvid | 0 - Immediate | $232.70 | Vis detaljer |
![]() | ![]() | G4ODC24 | G4 DC OUTPUT 5-60 VDC, 24 VDC LO | DC-udgangsmodul | Rød | 4 - Immediate | $214.14 | Vis detaljer |
![]() | ![]() | G4IAC5A | G4 AC INPUT 180-280 VAC/VDC, 5 V | AC-indgangsmodul | Gul | 5 - Immediate | $219.14 | Vis detaljer |
![]() | ![]() | G4ODC15 | G4 DC OUTPUT 5-60 VDC, 15 VDC LO | DC-udgangsmodul | Rød | 1 - Immediate | $219.14 | Vis detaljer |
![]() | ![]() | G4IAC5L | G4 AC INPUT 90-140 VAC/VDC, 5 VD | AC-indgangsmodul | Gul | 5 - Immediate | $229.06 | Vis detaljer |
![]() | ![]() | G4ODC5A | G4 DC OUTPUT 5-200 VDC, 5 VDC LO | DC-udgangsmodul | Hvid | 1 - Immediate | $246.34 | Vis detaljer |