Hot Swap Smart Fuses
onsemi electronically resettable fuses are suited for high-current, mission-critical applications
onsemi Hot Swap smart fuses are advanced, electronically resettable in-line protection devices designed for high-current 12 V systems such as servers, storage arrays, and base stations. These fuses integrate a low RDS(on) NMOS FET (as low as 0.65 mΩ), a high-performance hot-swap controller, and in some models, non-volatile memory (NVM), all within a compact 5 mm x 5 mm QFN32 package. With continuous current ratings up to 50 A and peak capabilities reaching 80 A, these smart fuses offer programmable soft-start, multi-level current limiting, and fast short-circuit protection to ensure safe and efficient power delivery.
The smart fuse family supports parallel operation for higher current applications and includes features such as analog current and temperature monitoring, programmable overcurrent alerts, and fault diagnostics. The NCP81428 variant adds PMBus 1.4 compliance for digital configuration and telemetry, making it ideal for intelligent power systems. These devices are engineered for rugged environments with operating temperatures from -40°C to +125°C and built-in ESD protection. Whether used in standalone or multi-phase configurations, onsemi Hot Swap smart fuses deliver reliable, resettable protection for today's demanding electronic systems.
- Integrated NMOS FET: ultra-low RDS(on) down to 0.65 mΩ for minimal power loss
- Hot swap controller: enables safe insertion/removal of boards under power
- Programmable soft-start: controls inrush current during power-up
- Multi-level current limiting: protects against overload and short-circuit conditions
- Analog monitoring: real-time current and temperature feedback
- Fault diagnostics: built-in fault detection and reporting
- PMBus 1.4 support (NCP81428): digital telemetry and configuration
- Parallel operation support: for higher current applications
- Wide operating temperature: -40°C to +125°C for industrial-grade reliability
- Compact package: 5 mm x 5 mm QFN32 for space-constrained designs
- ESD protection: enhances robustness in harsh environments
- Electronically resettable: no need for physical fuse replacement
- Servers and data centers: protects high-current 12 V rails in mission-critical systems
- Telecom infrastructure: ensures safe power delivery in base stations and network gear
- Storage arrays: manages power distribution and fault isolation
- Industrial equipment: provides resettable protection in automation and control systems
- High-current DC systems: ideal for systems requiring fast fault response and recovery
- Smart power distribution units (PDUs): enables intelligent monitoring and protection
- Battery management systems: controls inrush and fault conditions in high-capacity packs
- Automotive electronics (12 V systems): protects infotainment and auxiliary power rails
Hot Swap Smart Fuses
Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
---|---|---|---|---|---|---|
![]() | ![]() | NCP81295MNTXG | IC ELECTRONIC FUSE 6% 32LQFN | 1440 - Immediate | $52.61 | Vis detaljer |
![]() | ![]() | NCP81296MNTXG | IC ELECTRONIC FUSE 6% 32LQFN | 2313 - Immediate | $42.43 | Vis detaljer |
![]() | ![]() | NCP81418MNTXG | HOT SWAP SLAVE-ONLY SMART FUSE, | 2500 - Immediate | $22.78 | Vis detaljer |
![]() | ![]() | NCP81428MNTXG | HOT SWAP SMART FUSE WITH PMBUS | 0 - Immediate | $55.17 | Vis detaljer |