G3VM-61YR High-Frequency MOSFET Relay
Omron relays can support clean signal transfer for up to 20 GHz
Omron G3VM-61YR high-frequency MOSFET relays feature the WSON solid-state relay package type. These relays can support clean signal transfer for up to 20 GHz signal bands and have an operating temperature range of up to +110°C. The relays can support 400 mA maximum switching at 60 V.
- High frequency: -3 dB maximum at 20 GHz
- 0.8 mm x 2.0 mm x 1.45 mm WSON package
- Ambient operating temperature range: -40°C to +110°C
- Expands high-frequency support beyond 8 GHz
- Ultra-compact for board space savings
- Allows for higher design flexibility
- Semiconductor test equipment
- Test and measurement equipment
- Communication equipment
- Data loggers
- High-frequency designs
G3VM-61YR High-Frequency MOSFET Relay
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | G3VM-61YR(TR05) | High Frequency SSR (20GHz) | 0 - Immediate | $67.14 | Vis detaljer |