NSCC - New Standard Casing Contact

Molex's NSCC product family provides unsealed wire-to-wire and wire-to-board power connections

Image of Molex's NSCC - New Standard Casing ContactMolex's NSCC power connectors are a compact and cost-effective solution to carry power in unsealed automotive vehicle interior and engine applications.

The NSCC product family provides unsealed wire-to-wire and wire-to-board power connections in 2-, 3-, 4-, 5-, 6-, 10-, and 16-circuit options.

NSCC female receptacles are a cost-effective solution for small circuit sizes due to the one-piece design with integrated hinged TPA function. The receptacles carry power through 1.50 mm and/or 2.80 mm terminals.

NSCC connectors are fully compatible with SICMA, BTS, and TSC terminal systems. They are one-piece, clean-body receptacle terminals for smooth terminal entry. Their robust design makes for easy handling in harness plants, and they are grommet seal compatible. They also offer easy visual installation with color coding linked to the mechanical keying, helping to avoid mismating.

Features
  • One-piece, clean-body receptacle terminals for smooth terminal entry
  • One-piece receptacles with integrated hinged TPA function
  • Terminals produced in high-conductivity alloy
  • ‘Go/no-go’ locking system with audible click
  • Color coding linked to the mechanical keying
Applications
  • Air bag sensors
  • Air conditioning
  • Anti-theft systems
  • Engine control units
  • Indicator panels
  • Seat interconnections
  • Audio, navigation, infotainment
  • Steering controls
  • Lighting
  • Steering
  • Switches

NSCC Contacts/Terminals

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
CONN SOCKET CRIMP TIN0988971129CONN SOCKET CRIMP TIN6294 - Immediate$0.83Vis detaljer
CONN SOCKET 18-20AWG CRIMP TIN0988971119CONN SOCKET 18-20AWG CRIMP TIN92481 - Immediate$0.90Vis detaljer

NSCC Housings

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN RCPT HSG 4POS BLK0988171041CONN RCPT HSG 4POS BLK0 - Immediate$3.39Vis detaljer
CONN RCPT HSG 4POS WHT0988171040CONN RCPT HSG 4POS WHT0 - Immediate$3.20Vis detaljer
CONN RCPT HSG 4POS GRN0988171045CONN RCPT HSG 4POS GRN8212 - Immediate$3.39Vis detaljer
CONN PLUG HSG 3POS HYB BLK0988211031CONN PLUG HSG 3POS HYB BLK10885 - Immediate$2.75Vis detaljer
CONN PLUG HSG 2POS 3.33MM0988221025CONN PLUG HSG 2POS 3.33MM110 - Immediate$14.02Vis detaljer

Accessories

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
NSCC OBD2 RCPT CONN 1.5 W/CAP BL0989771081NSCC OBD2 RCPT CONN 1.5 W/CAP BL2759 - Immediate$10.82Vis detaljer
Published: 2012-06-29