Metric Ring Terminals
High-quality, seamless-barrel metric ring terminals from Molex
Molex high quality, seamless-barrel metric ring terminals allow for optimum fit and maximum electrical performance when crimping with metric screws or threaded posts, widely used in solderless wiring applications.
The high quality, metric-size solderless ring terminals feature insulated Avikrimp™ and un-insulated VersaKrimp™ seamless barrel types. The terminals provide maximum electrical performance for metric crimps using studs up to 10 mm in diameter and wire size up to 6 mm2. Terminals meet UL requirements only when used with Molex recommended tooling. However, terminals may be crimped with a variety of industry-standard tooling.
- Electrical panels
- Wiring harnesses
- Terminal blocks
- Appliances/White goods
- Consumer electronics/Brown goods
Automotive aftermarket
- Wiring harnesses
- After-market audio or video