DM990004 IoT Ethernet Kit

Microchip Technology offers its DM990004 IoT Ethernet kit which is controlled by a PIC32MZ EF 32-bit microcontroller that offers 2 MB Flash

Image of Microchip Technology's DM990004 IoT Ethernet KitTo address industrial Internet of Things (IoT) projects, Ethernet connectivity becomes the most reliable and stable technology. Microchip's IoT Ethernet kit powered by AWS IoT uses an Ethernet LAN8740A driven by a 32-bit microcontroller with 2 MB of Flash (PIC32MZ EF) that provides plenty of memory space for applications.

This IoT kit takes advantage of the AWS IoT service and provides a smooth user experience by coming preloaded with the corresponding firmware. AWS IoT is a managed cloud platform that allows connected devices to interact easily and securely with cloud applications and other devices. Additionally, the firmware in the kit makes use of MPLAB® Harmony, FreeRTOS™, WolfMQTT, and WolfSSL allowing the user to quick-start their IoT design. Regarding the sensors, hundreds of different sensors can be plugged into the MikroElektronka mikroBUS™ footprint allowing for the prototyping of a large variety of IoT proof-of-concepts.

Features
  • Developed as a reference for industrial Ethernet environments 
  • Complete development kit that includes an IoT edge device and setup instructions for using AWS IoT
  • Easy setup out of the box with the users AWS account 
  • JSON-based data payload
  • MPLAB Harmony: integrated software framework 
  • Simple 32-bit microcontroller-based design 
  • Four input buttons, four output LEDs and one analog input potentiometer on the edge device to show bidirectional control via AWS IoT 
  • mikroBUS header for the extendibility to build

DM990004 IoT Ethernet Kit

BilledeManufacturer Part NumberBeskrivelseFrekvensUdnyttet IC/delTilgængeligt antal PrisVis detaljer
IOT ETHERNET KITDM990004IOT ETHERNET KIT--0 - ImmediateSee Page for PricingVis detaljer

Associated Products

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC TRANSCEIVER FULL 1/1 32SQFNLAN8740A-ENIC TRANSCEIVER FULL 1/1 32SQFN4409 - Immediate$10.67Vis detaljer
IC TRANSCEIVER FULL 1/1 32SQFNLAN8740AI-ENIC TRANSCEIVER FULL 1/1 32SQFN3633 - Immediate$13.31Vis detaljer
IC REG BOOST ADJ 800MA 8MSOPMCP1642B-ADJI/MSIC REG BOOST ADJ 800MA 8MSOP2580 - Immediate$7.20Vis detaljer
Published: 2016-12-07