The MPLAB starter kit for digital power from Microchip allows the user to easily explore the capabilities and features of the dsPIC33F GS digital power-conversion family. It is a digitally-controlled power supply board that consists of one independent DC/DC synchronous Buck converter and one independent DC/DC Boost converter. Each power stage includes a MOSFET-controlled 5 W resistive load. The starter kit includes an on-board debugger / programmer.
The dsPIC33FJXXGSXXX SMPS and digital power conversion 16-bit digital signal controller offer features supporting common, multi-loop digital switch-mode power supplies (SMPS), and other digital power-conversion applications such as AC to DC and DC to DC converters, power factor correction (PFC), uninterruptible power supply (UPS), inverters, embedded power-supply controllers, circuit breakers, arc fault detection, and digital lighting.
| Features |
|
-
dsPIC33EP64GS502 - low-cost 16-bit digital power conversion DSC
- One independent DC/DC synchronous Buck converter
- One independent DC/DC Boost converter
- LCD display for voltage, current, temperature, and fault conditions
- On-board in-circuit debugger / programmer via USB
|
-
On-board programmable resistive loads of up to 3 W (0.5 W, 1.25 W, 1.25 W)
- Hardware slope compensation for peak current mode implementations
- On-board temperature sensor
- Compact design - 4 in. x 2.5 in. board
- Powered via 9 V power supply (included)
|