5.0SMDJ-FB Series Low Clamping TVS

Littelfuse low-clamping TVS are designed to protect sensitive electronic equipment from voltage transients

Image of Littelfuse 5.0SMDJ-FB Series Low Clamping TVSThe 5.0SMDJ-FB from Littelfuse is designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features
  • 5,000 W peak pulse power capability at 10/1000 μs waveform, repetition rate (duty cycles): 0.01%
  • SMD low-profile, surface-mount package minimizing PCB footprint
  • Foldbak™ technology for superior clamping factor

5.0SMDJ-FB Series Low-Clamping TVS

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
LOW CLAMPING TVS 58V 5%BI DO-2145.0SMDJ58CA-FBLOW CLAMPING TVS 58V 5%BI DO-2140 - Immediate$16.77Vis detaljer
LOW CLAMPING TVS 60V 5%BI DO-2145.0SMDJ60CA-FBLOW CLAMPING TVS 60V 5%BI DO-2140 - Immediate$16.77Vis detaljer
LOW CLAMPING TVS 64V 5%BI DO-25.0SMDJ64CA-FBLOW CLAMPING TVS 64V 5%BI DO-20 - Immediate$16.77Vis detaljer
Published: 2025-08-04